Banana, Meter Interface

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Stacking Method
Configuration
1st Connector
2nd Connector
Cable Length
Type
Contents
Material - Insulation
Wire Gauge
Voltage - Rated
Ratings
Current Rating (Amps)
6275
TEST LEAD BANANA TO PROBE 39.4"
Pomona Electronics
2,225
In Stock
1 : $61.09000
Bulk
Bulk
Active
Non Stackable
Banana to Test Probe
Banana Plug, Single, Sheathed, Right Angle
Test Probe
39.4" (1000.00mm)
DMM Test Leads
2 Leads, Gray, Black and Red Plugs
Silicone
20 AWG
1000VAC (1kV)
CAT II 1000V
3A
6342
TEST LEAD BANANA TO PROBE 39.4"
Pomona Electronics
621
In Stock
1 : $65.13000
Bulk
Bulk
Active
Non Stackable
Banana to Test Probe
Banana Plug, Single, Sheathed, Right Angle
Test Probe, Spring Loaded
39.4" (1000.00mm)
DMM Test Leads
2 Leads, Gray, Black and Red Plugs
Silicone
20 AWG
1000VAC (1kV)
CAT II 1000V
3A
TL910
TEST LEAD BANANA TO PROBE 39.4"
Fluke Electronics
667
In Stock
1 : $170.00000
Bulk
-
Bulk
Active
Non Stackable
Banana to Test Probe
Banana Plug, Single, Sheathed, Right Angle
Test Probe
39.4" (1000.00mm)
DMM Test Leads
2 Leads, Gray, Black and Red Plugs and Probes
-
-
1000V (1kV)
CAT III 1000V, CAT IV 600V
3A
Showing
of 3

Banana, Meter Interface


Banana and Meter Interface test leads consist of a probe, clip, or plug on one end and a banana plug interconnect on the other end. These cables provide a connection between a measurement device and an electronic circuit. The test lead connectors include banana plug, alligator clip, banana socket, bantam plug, fuse probe handle, Kelvin clip, hook pincer, tweezer, test probe, tip plug, WECO 310 phone plug, wire clamp, and wire leads.