Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Usage
Tip Type
Plug Type
Probe Temperature Range
Cable Length
Cable Insulation
Plug Color
Probe Length
Probe Material
TMPKUT02
TYPE K INCONEL .125 GROUNDED
$158.03000
1 - Immediate
Red Lion ControlsRed Lion Controls
1
RLC624-ND
TMPU
Box
ActiveK-Type ThermocoupleLiquids, Semi SolidsImmersion / Penetration, RoundedSub-Mini (Thermocouple Plug)2102°F (1150°C) Max60.000" (1524.00mm)-Yellow12.000" (304.80mm)Inconel
TYPE K STAINLESS STEEL .125
TYPE K STAINLESS STEEL .125
$195.08000
0 - Immediate
Red Lion ControlsRed Lion Controls
1
Non-Stock
TMPKUT01-ND
TMPU
Box
ActiveK-Type ThermocoupleLiquids, Semi SolidsImmersion / Penetration, RoundedSub-Mini (Thermocouple Plug)1652°F (900°C) Max60.000" (1524.00mm)-Yellow12.000" (304.80mm)Stainless Steel
Showing
1 - 2
of 2

Test Leads - Thermocouples, Temperature Probes


Thermocouples and Temperature Probe test leads consist of a plug end and a tip end used when measuring temperature. The characteristics are type, usage, tip-type, plug type, and probe temperature range. The types are E-type thermocouple, J-type thermocouple, K-type thermocouple, T-type thermocouple, temperature probe, and thermistor used for measuring air, gas, gel, HVAC, liquids, surface, or semi-solids.