Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Usage
Tip Type
Plug Type
Probe Temperature Range
Cable Length
Cable Insulation
Plug Color
Probe Length
Probe Material
MFG_TMPTRN03
TYPE T 0-250 F
$374.99000
3 - Immediate
Red Lion ControlsRed Lion Controls
1
RLC625-ND
TMPT
Box
ActiveT-Type Thermocouple---0 ~ 250°F (-18 ~ 121°C)120.000" (3048.00mm)-Blue--
TYPE K 0-2000 F
TYPE K 0-2000 F
$342.40000
0 - Immediate
Red Lion ControlsRed Lion Controls
1
Non-Stock
TMPTRN01-ND
TMPT
Box
ActiveK-Type Thermocouple---0 ~ 2000°F (-18 ~ 1093°C)120.000" (3048.00mm)-Yellow--
TYPE K 0-1000 F
TYPE K 0-1000 F
$342.40000
0 - Immediate
Red Lion ControlsRed Lion Controls
1
Non-Stock
TMPTRN02-ND
TMPT
Box
ActiveK-Type Thermocouple---0 ~ 1000°F (-18 ~ 538°C)120.000" (3048.00mm)-Yellow--
TYPE T 0-750 F
TYPE T 0-750 F
$342.40000
0 - Immediate
Red Lion ControlsRed Lion Controls
1
Non-Stock
TMPTRN04-ND
TMPT
Box
ActiveT-Type Thermocouple---0 ~ 750°F (-18 ~ 399°C)120.000" (3048.00mm)-Blue--
TYPE J 0-250 F
TYPE J 0-250 F
$342.40000
0 - Immediate
Red Lion ControlsRed Lion Controls
1
Non-Stock
TMPTRN05-ND
TMPT
Box
ActiveJ-Type Thermocouple---0 ~ 250°F (-18 ~ 121°C)120.000" (3048.00mm)-Black--
TYPE J 0-1000 F
TYPE J 0-1000 F
$342.40000
0 - Immediate
Red Lion ControlsRed Lion Controls
1
Non-Stock
TMPTRN06-ND
TMPT
Box
ActiveJ-Type Thermocouple---0 ~ 1000°F (-18 ~ 538°C)120.000" (3048.00mm)-Black--
Showing
1 - 6
of 6

Test Leads - Thermocouples, Temperature Probes


Thermocouples and Temperature Probe test leads consist of a plug end and a tip end used when measuring temperature. The characteristics are type, usage, tip-type, plug type, and probe temperature range. The types are E-type thermocouple, J-type thermocouple, K-type thermocouple, T-type thermocouple, temperature probe, and thermistor used for measuring air, gas, gel, HVAC, liquids, surface, or semi-solids.