Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Usage
Tip Type
Plug Type
Probe Temperature Range
Cable Length
Cable Insulation
Plug Color
Probe Length
Probe Material
FX13B
LIQUID/PENETRATION PROBE
$28.62000
31 - Immediate
17 - Factory
TPI (Test Products Int)TPI (Test Products Int)
1
290-1976-ND
FX
Bag
ActiveThermistorLiquids, Semi SolidsImmersion / Penetration, RoundedBipolar-40 ~ 300°F (-40 ~ 150°C)15.748" (400.00mm)Poly-Vinyl Chloride (PVC)-8.000" (203.20mm)-
LIQUID/PENETRATION PROBE
LIQUID/PENETRATION PROBE
$28.62000
0 - Immediate
27 - Factory
TPI (Test Products Int)TPI (Test Products Int)
1
Non-Stock
FX12B-ND
FX
Bag
ActiveThermistorLiquids, Semi SolidsImmersion / Penetration, RoundedBipolar-40 ~ 300°F (-40 ~ 150°C)15.748" (400.00mm)Poly-Vinyl Chloride (PVC)-3.150" (80.00mm)-
FX11L
LIQUID IMMERSION PROBE
$50.14000
0 - Immediate
87 - Factory
TPI (Test Products Int)TPI (Test Products Int)
1
Non-Stock
FX11L-ND
FX
Bag
ActiveThermistorLiquids, Semi SolidsContact, Flat DiskLumberg-40 ~ 300°F (-40 ~ 150°C)15.748" (400.00mm)Poly-Vinyl Chloride (PVC)-4.000" (101.60mm)-
Showing
1 - 3
of 3

Test Leads - Thermocouples, Temperature Probes


Thermocouples and Temperature Probe test leads consist of a plug end and a tip end used when measuring temperature. The characteristics are type, usage, tip-type, plug type, and probe temperature range. The types are E-type thermocouple, J-type thermocouple, K-type thermocouple, T-type thermocouple, temperature probe, and thermistor used for measuring air, gas, gel, HVAC, liquids, surface, or semi-solids.