Test Leads - Banana, Meter Interface
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Stacking Method | Configuration | 1st Connector | 2nd Connector | Cable Length | Type | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Ratings | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
191 In Stock | 1 : $15.17000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical | Banana to Grabber, Hook | Banana Plug, Single, Stackable | Mini Hook | 36.0" (914.40mm) | DMM Test Leads | 1 Lead, Black | Silicone | 18 AWG | 300VAC | IEC 1010 | 5A | |||
175 In Stock | 1 : $15.17000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical | Banana to Grabber, Hook | Banana Plug, Single, Stackable | Mini Hook | 36.0" (914.40mm) | DMM Test Leads | 1 Lead, Red | Silicone | 18 AWG | 300VAC | IEC 1010 | 5A | |||
72 In Stock | 1 : $14.44000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical | Banana to Grabber, Hook | Banana Plug, Single, Stackable | Mini Hook | 24.0" (609.60mm) | DMM Test Leads | 1 Lead, Red | Silicone | 18 AWG | 300VAC | IEC 1010 | 5A | |||
74 In Stock | 1 : $14.44000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical | Banana to Grabber, Hook | Banana Plug, Single, Stackable | Mini Hook | 24.0" (609.60mm) | DMM Test Leads | 1 Lead, Black | Silicone | 18 AWG | 300VAC | IEC 1010 | 5A | |||
83 In Stock | 1 : $14.44000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical | Banana to Grabber, Hook | Banana Plug, Single, Stackable | Mini Hook | 12.0" (304.80mm) | DMM Test Leads | 1 Lead, Red | Silicone | 18 AWG | 300VAC | IEC 1010 | 5A | |||
10 In Stock | 1 : $14.44000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical | Banana to Grabber, Hook | Banana Plug, Single, Stackable | Mini Hook | 12.0" (304.80mm) | DMM Test Leads | 1 Lead, Black | Silicone | 18 AWG | 300VAC | IEC 1010 | 5A |