Test Leads - Banana, Meter Interface
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Stacking Method | Configuration | 1st Connector | 2nd Connector | Cable Length | Type | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Ratings | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 59 Factory | 1 : $58.54000 Bulk | Bulk | Active | Front Stacking (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable, Sheathed | Banana Plug, Single, Stackable, Sheathed | 24.0" (609.60mm) | Patch Cord | 1 Lead, Black | Silicone | 18 AWG | 1000V (1kV) | - | 20A | |||
1 In Stock | 1 : $58.54000 Bulk | Bulk | Active | Front Stacking (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable, Sheathed | Banana Plug, Single, Stackable, Sheathed | 24.0" (609.60mm) | Patch Cord | 1 Lead, Red | Silicone | 18 AWG | 1000V (1kV) | - | 20A | |||
1 In Stock | 1 : $61.91000 Bulk | Bulk | Active | Front Stacking (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable, Sheathed | Banana Plug, Single, Stackable, Sheathed | 36.0" (914.40mm) | Patch Cord | 1 Lead, Black | Silicone | 18 AWG | 1000V (1kV) | - | 20A | |||
1 In Stock | 1 : $61.91000 Bulk | Bulk | Active | Front Stacking (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable, Sheathed | Banana Plug, Single, Stackable, Sheathed | 36.0" (914.40mm) | Patch Cord | 1 Lead, Red | Silicone | 18 AWG | 1000V (1kV) | - | 20A |