Power Supplies (Test, Bench)

Results: 5
Current - Output
0 ~ 12A0 ~ 3A0 ~ 6A
Size / Dimension
17.854" L x 8.445" W x 3.472" H (453.50mm x 214.50mm x 88.20mm)21.091" L x 17.283" W x 5.173" H (535.70mm x 439.00mm x 131.40mm)
Features
Memory, Programmable, GPIB, LAN, RS232, and USB InterfaceMemory, Programmable, LAN, RS232, and USB Interface
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Supply
Number of Outputs
Voltage - Output
Current - Output
Display Type
Number of Characters
Size / Dimension
Features
Power (Watts)
9801
9801
AC POWER SOURCE 300VA
B&K Precision
29
In Stock
1 : $3,565.59000
Box
Box
ActiveBench (AC to AC)110VAC, 220VAC10 ~ 300VAC0 ~ 3AVFD-17.854" L x 8.445" W x 3.472" H (453.50mm x 214.50mm x 88.20mm)Memory, Programmable, LAN, RS232, and USB Interface-
9803B
9803B
AC PWR SOURCE 750VA NO GBIP
B&K Precision
3
In Stock
1 : $5,598.97000
Box
Box
ActiveBench (AC to AC)110VAC, 220VAC10 ~ 300VAC0 ~ 6AVFD-21.091" L x 17.283" W x 5.173" H (535.70mm x 439.00mm x 131.40mm)Memory, Programmable, LAN, RS232, and USB Interface-
9805B
9805B
AC PWR SOURCE 1500VA NO GPIB
B&K Precision
4
In Stock
1 : $9,050.01000
Box
Box
ActiveBench (AC to AC)110VAC, 220VAC10 ~ 300VAC0 ~ 12AVFD-21.091" L x 17.283" W x 5.173" H (535.70mm x 439.00mm x 131.40mm)Memory, Programmable, LAN, RS232, and USB Interface-
9805
9805
AC POWER SOURCE 1500 VA
B&K Precision
2
In Stock
1 : $9,365.01000
Box
Box
ActiveBench (AC to AC)110VAC, 220VAC10 ~ 300VAC0 ~ 12AVFD-21.091" L x 17.283" W x 5.173" H (535.70mm x 439.00mm x 131.40mm)Memory, Programmable, GPIB, LAN, RS232, and USB Interface-
9803
9803
AC POWER SOURCE 750 VA
B&K Precision
1
In Stock
1 : $5,913.98000
Box
Box
ActiveBench (AC to AC)110VAC, 220VAC10 ~ 300VAC0 ~ 6AVFD-21.091" L x 17.283" W x 5.173" H (535.70mm x 439.00mm x 131.40mm)Memory, Programmable, GPIB, LAN, RS232, and USB Interface-
Showing
of 5

Power Supplies (Test, Bench)


Power Supplies (Test, Bench) Equipment are designed to supply a variable amount of voltage/current to components for testing purposes. These power supplies have an output voltage ranging from 0 to 1000 VDC, an output current range of 0 to 80 A, with the number of outputs being 1, 2, 3, or 4. The display types are analog, digital, LCD, LED, VFD, and no display.