Multimeters

Results: 3
Series
11x170
Function
Voltage, Current, Resistance, Capacitance, FrequencyVoltage, Current, Resistance, Capacitance, Temperature, Frequency
Features
Backlight, Hold, Min/Max/Ave, SleepHold, Min/Max/Ave, Sleep
Ratings
CAT III 1000V, CAT IV 600VCAT III 600V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Display Digits
Display Type
Display Count
Function
Functions, Extra
Features
Ranging
Response
Ratings
FLUKE-116
FLUKE-116
MULTIMETER HVAC TRUE RMS
Fluke Electronics
86
In Stock
1 : $400.72000
Box
Box
Active
Handheld
Digital (DMM)
3.75
LCD, Bar Graph
6000
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Continuity, Diode Test
Backlight, Hold, Min/Max/Ave, Sleep
Auto
True RMS
CAT III 600V
FLUKE-175 ESFP
FLUKE-175 ESFP
DMM TRUE RMS 6000CNT DIS
Fluke Electronics
41
In Stock
1 : $618.78000
Box
Box
Active
Handheld
Digital (DMM)
3.75
LCD, Bar Graph
6000
Voltage, Current, Resistance, Capacitance, Frequency
Continuity, Diode Test
Hold, Min/Max/Ave, Sleep
Auto
True RMS
CAT III 1000V, CAT IV 600V
FLUKE-177 ESFP
FLUKE-177 ESFP
DMM TRE RMS W/BCKLGT 6000CNT DIS
Fluke Electronics
38
In Stock
1 : $633.69000
Box
Box
Active
Handheld
Digital (DMM)
3.75
LCD, Bar Graph
6000
Voltage, Current, Resistance, Capacitance, Frequency
Continuity, Diode Test
Backlight, Hold, Min/Max/Ave, Sleep
Auto
True RMS
CAT III 1000V, CAT IV 600V
Showing
of 3

Multimeters


Products in this family can be used to make a variety of basic electrical and electronic measurements, and are one of the most fundamental tools used in the electrical or electronic trades. Price points, feature sets, and performance levels vary significantly, though most devices are capable of measuring both AC and DC current and voltage, as well as testing for circuit continuity. Additional features often found include measurement of temperature, resistance, capacitance, and frequency. They are generally incapable of making measurements at high speeds, and as such are used primarily for measuring low-frequency phenomena or quantities that can be meaningfully represented as time averaged values, such as the amount of current flow in an AC-powered appliance.