Showing
1 - 15
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Pin Diameter
Length - Pin
Length - Overall
Wire Gauge
Insulation Diameter
Insulation
Termination
Features
Color
019211000x
0192110003
CONN WIRE PIN TERM 18-22AWG
Molex
77,056
In Stock
1 : $0.35000
Bulk
Bulk
ActiveCircular - 0.078" (1.98mm) Dia0.350" (8.89mm)0.680" (17.27mm)18-22 AWG-Non-InsulatedCrimp--
019211000x
0192110005
CONN WIRE PIN TERM 14-16AWG
Molex
45,179
In Stock
1 : $0.38000
Bulk
Bulk
ActiveCircular - 0.078" (1.98mm) Dia0.350" (8.89mm)0.680" (17.27mm)14-16 AWG-Non-InsulatedCrimp--
81P-47-NB-A
81P-47-NB-A
CONN WIRE PIN TERM 18-22AWG
3M
2,756
In Stock
1 : $0.39000
Bulk
-
Bulk
ActiveCircular - 0.080" (2.03mm) Dia0.470" (11.94mm)0.920" (23.37mm)18-22 AWG0.145" (3.68mm)InsulatedCrimp-Red
165167-1
165167-1
CONN PIN WIRE 22-16AWG P-G
TE Connectivity AMP Connectors
11,741
In Stock
1 : $0.50000
Bulk
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.390" (9.91mm)0.937" (23.80mm)16-22 AWG (0.2~1.6mm²)0.142" (3.61mm)InsulatedCrimpSerrated TerminationRed
131443
131443
CONN WIRE PIN TERM 16-22AWG PG
TE Connectivity AMP Connectors
10,772
In Stock
1 : $0.51000
Bulk
Bulk
ActiveRectangular - 0.116" W x 0.031" H (2.95mm x 0.80mm)0.406" (10.31mm)0.906" (23.01mm)16-22 AWG0.106" ~ 0.142" (2.69mm ~ 3.61mm)InsulatedCrimpSerrated TerminationRed
EDV14-87MB-Q
EDV14-87MB-Q
STRONGHOLD BLADE TERMINAL, VINYL
Panduit Corp
1,700
In Stock
3,625
Factory
1 : $0.51000
Bulk
Bulk
Active--1.100" (27.94mm)14-16 AWG0.160" (4.20mm)InsulatedCrimpSerrated TerminationBlue
EDV10-11MB-Q
EDV10-11MB-Q
STRONGHOLD BLADE TERMINAL, VINYL
Panduit Corp
4,543
In Stock
5,550
Factory
1 : $0.67000
Bulk
Bulk
Active--0.910" (23.11mm)10-12 AWG0.130" (3.40mm)InsulatedCrimpSerrated TerminationYellow
165085
165085
CONN WIRE PIN TERM 10-12AWG PG
TE Connectivity AMP Connectors
36,854
In Stock
1 : $0.80000
Bulk
Bulk
ActiveCircular - 0.102" (2.60mm) Dia0.390" (9.91mm)1.158" (29.41mm)10-12 AWG0.150" ~ 0.250" (3.81mm ~ 6.35mm)InsulatedCrimpSerrated TerminationYellow
165085-1
165085-1
CONN WIRE PIN TERM 10-12AWG PG
TE Connectivity AMP Connectors
9,055
In Stock
1 : $0.86000
Bulk
Bulk
ActiveCircular - 0.102" (2.60mm) Dia0.390" (9.91mm)1.158" (29.41mm)10-12 AWG0.150" ~ 0.250" (3.81mm ~ 6.35mm)InsulatedCrimpSerrated TerminationYellow
131445
131445
CONN WIRE PIN TERM 10-12AWG PG
TE Connectivity AMP Connectors
3,451
In Stock
1 : $1.78000
Bulk
Bulk
ActiveRectangular - 0.165" W x 0.031" H (4.20mm x 0.80mm)0.465" (11.81mm)1.157" (29.39mm)10-12 AWG0.150" ~ 0.252" (3.81mm ~ 6.40mm)InsulatedCrimpSerrated TerminationYellow
165049
165049
CONN WIRE PIN TERM 10-12AWG PIDG
TE Connectivity AMP Connectors
4,068
In Stock
1 : $2.00000
Bulk
Bulk
ActiveCircular - 0.102" (2.60mm) Dia0.394" (10.00mm)1.146" (29.11mm)10-12 AWG (2.7~6.6mm²)0.150" ~ 0.248" (3.81mm ~ 6.30mm)InsulatedCrimpSerrated TerminationYellow
160404-2
160404-2
CONN WIRE PIN TERM 10-12AWG PIDG
TE Connectivity AMP Connectors
4,445
In Stock
1 : $2.21000
Bulk
Bulk
Active0.110" (2.79mm)0.598" (15.19mm)1.319" (33.50mm)10-12 AWG (6.0~4.0mm²)0.248" (6.30mm)InsulatedCrimpSerrated TerminationYellow
19213-0007
0192130008
CONN WIRE PIN TERM 10-12AWG
Molex
446
In Stock
1 : $1.17000
Cut Tape (CT)
500 : $0.80118
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular - 0.107" (2.72mm) Dia0.410" (10.41mm)1.130" (28.70mm)10-12 AWG0.225" (5.72mm)InsulatedCrimp-Yellow
MVU14-47PX-A-BOTTLE
82P-47-P-A
CONN WIRE PIN 14-16AWG SCOTCHLOK
3M
0
In Stock
1 : $0.39000
Bulk
Bulk
ActiveCircular - 0.080" (2.03mm) Dia0.470" (11.94mm)0.920" (23.37mm)14-16 AWG0.170" (4.32mm)InsulatedCrimpButted SeamBlue
342126-1
342126-1
CONN WIRE PIN TERM 16-22AWG PG
TE Connectivity AMP Connectors
188
In Stock
1 : $0.60000
Bulk
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.264" (6.71mm)0.810" (20.57mm)16-22 AWG0.106" ~ 0.142" (2.69mm ~ 3.61mm)InsulatedCrimpSerrated TerminationRed
Showing
1 - 15
of 15

Wire Pin Connectors


Wire pin terminals are solderless connectors that are used to make quick and reliable electrical contact to replace bare wire in set screw or clamp connections. These single conductor connectors are available fully insulated or non-insulated and come in a variety of wire gauges. The color of the insulation signifies the wire gauge accepted. They can be circular with a wide variety of pin diameters and lengths, or rectangular with a variety of sizes.