Turret Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Number of Turrets | Length - Above Board | Length - Below Flange | Length - Overall | Mounting Type | Termination | Flange Diameter | Diameter - Turret Head | Staking Side OD | Staking Side ID | Mounting Hole Diameter | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : $0.58758 Bulk | Bulk | Active | Single End | Single | 0.125" (3.18mm) | 0.072" (1.83mm) | 0.197" (5.00mm) | Through Hole | Press-Fit, Knurled, Swage | 0.090" (2.29mm) | 0.059" (1.50mm) | 0.048" (1.22mm) | 0.026" (0.66mm) | 0.052" (1.32mm) | 0.047" (1.19mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : $0.58758 Bulk | Bulk | Active | Single End | Single | 0.125" (3.18mm) | 0.072" (1.83mm) | 0.197" (5.00mm) | Through Hole | Press-Fit, Knurled, Swage | 0.090" (2.29mm) | 0.059" (1.50mm) | 0.048" (1.22mm) | 0.026" (0.66mm) | 0.052" (1.32mm) | 0.047" (1.19mm) | Brass Alloy | Tin-Lead | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : $0.58851 Bulk | Bulk | Active | Single End | Single | 0.125" (3.18mm) | 0.087" (2.21mm) | 0.212" (5.39mm) | Through Hole | Press-Fit, Knurled, Swage | 0.090" (2.29mm) | 0.059" (1.50mm) | 0.048" (1.22mm) | 0.026" (0.66mm) | 0.052" (1.32mm) | 0.062" (1.57mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : $0.58851 Bulk | Bulk | Active | Single End | Single | 0.125" (3.18mm) | 0.087" (2.21mm) | 0.212" (5.39mm) | Through Hole | Press-Fit, Knurled, Swage | 0.090" (2.29mm) | 0.059" (1.50mm) | 0.048" (1.22mm) | 0.026" (0.66mm) | 0.052" (1.32mm) | 0.062" (1.57mm) | Brass Alloy | Tin-Lead | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : $0.58968 Bulk | Bulk | Active | Single End | Single | 0.125" (3.18mm) | 0.103" (2.62mm) | 0.228" (5.79mm) | Through Hole | Press-Fit, Knurled, Swage | 0.090" (2.29mm) | 0.059" (1.50mm) | 0.048" (1.22mm) | 0.026" (0.66mm) | 0.052" (1.32mm) | 0.078" (1.98mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : $0.58968 Bulk | Bulk | Active | Single End | Single | 0.125" (3.18mm) | 0.103" (2.62mm) | 0.228" (5.79mm) | Through Hole | Press-Fit, Knurled, Swage | 0.090" (2.29mm) | 0.059" (1.50mm) | 0.048" (1.22mm) | 0.026" (0.66mm) | 0.052" (1.32mm) | 0.078" (1.98mm) | Brass Alloy | Tin-Lead | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : $0.64104 Bulk | Bulk | Active | Single End | Single | 0.125" (3.18mm) | 0.103" (2.62mm) | 0.228" (5.79mm) | Through Hole | Press-Fit, Knurled, Swage | 0.090" (2.29mm) | 0.059" (1.50mm) | 0.048" (1.22mm) | 0.026" (0.66mm) | 0.052" (1.32mm) | 0.078" (1.98mm) | Brass Alloy | Silver | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : $0.64104 Bulk | Bulk | Active | Single End | Single | 0.125" (3.18mm) | 0.087" (2.21mm) | 0.212" (5.39mm) | Through Hole | Press-Fit, Knurled, Swage | 0.090" (2.29mm) | 0.059" (1.50mm) | 0.048" (1.22mm) | 0.026" (0.66mm) | 0.052" (1.32mm) | 0.062" (1.57mm) | Brass Alloy | Silver | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : $0.64104 Bulk | Bulk | Active | Single End | Single | 0.125" (3.18mm) | 0.072" (1.83mm) | 0.197" (5.00mm) | Through Hole | Press-Fit, Knurled, Swage | 0.090" (2.29mm) | 0.059" (1.50mm) | 0.048" (1.22mm) | 0.026" (0.66mm) | 0.052" (1.32mm) | 0.047" (1.19mm) | Brass Alloy | Silver | 300.0µin (7.62µm) | Non-Insulated |