Turret Connectors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Number of Turrets
Length - Above Board
Length - Below Flange
Length - Overall
Mounting Type
Termination
Flange Diameter
Diameter - Turret Head
Staking Side OD
Staking Side ID
Mounting Hole Diameter
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
Insulation
29,130
In Stock
1 : $0.37000
Bulk
Bulk
Active
Single End
Double
0.219" (5.56mm)
0.109" (2.77mm)
0.328" (8.33mm)
Through Hole
Swage
0.125" (3.18mm)
0.093" (2.36mm)
0.090" (2.29mm)
0.064" (1.63mm)
0.094" (2.39mm)
0.062" (1.57mm)
Brass Alloy
Tin
200.0µin (5.08µm)
Non-Insulated
15,857
In Stock
1 : $0.22000
Bulk
Bulk
Active
Single End
Double
0.156" (3.96mm)
0.084" (2.13mm)
0.240" (6.10mm)
Through Hole
Swage
0.094" (2.39mm)
0.061" (1.55mm)
0.061" (1.55mm)
0.044" (1.12mm)
0.064" (1.63mm)
0.062" (1.57mm)
Brass Alloy
Tin
200.0µin (5.08µm)
Non-Insulated
Showing
of 2

Turret Connectors


Turret connectors contain one or more circular flanges arranged around a center post for making solder connections, wire wrap connections or a test point. The turret has an overall length ranging from 0.123” (3.12mm) to 6.090” (154.69mm) with through hole or panel mount types.