Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
41333
41333
CONN RING CIRC 14-18AWG #10
TE Connectivity AMP Connectors
201,553
In Stock
1 : $0.22000
Cut Tape (CT)
12,500 : $0.07308
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular10 Stud0.020" (0.51mm)0.296" (7.52mm)0.640" (16.26mm)Free Hanging (In-Line)Crimp14-18 AWGNon-Insulated--BrassTin
0357501010
0357501010
CONN RING CIRC 14-18AWG #8 CRIMP
Molex
59,398
In Stock
1 : $0.21000
Cut Tape (CT)
7,000 : $0.07262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular8 Stud0.020" (0.51mm)-0.512" (13.00mm)Free Hanging (In-Line)Crimp14-18 AWGNon-Insulated--BrassTin
40698
40698
CONN RING CIRC 18-22AWG #8 CRIMP
TE Connectivity AMP Connectors
122,269
In Stock
1 : $0.46000
Cut Tape (CT)
20,000 : $0.16612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular8 Stud0.020" (0.51mm)0.296" (7.52mm)0.642" (16.31mm)Free Hanging (In-Line)Crimp18-22 AWGNon-Insulated--BrassTin
60700-2
60700-2
CONN RING OVAL 16-20AWG #1/4
TE Connectivity AMP Connectors
19,117
In Stock
1 : $0.44000
Cut Tape (CT)
10,000 : $0.16788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveOval1/4 Stud0.020" (0.51mm)0.468" (11.89mm)0.982" (24.94mm)Free Hanging (In-Line)Crimp16-20 AWGNon-Insulated--BrassTin
42863-2
42863-2
CONN RING CIRC 10-12AWG #8 CRIMP
TE Connectivity AMP Connectors
7,365
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.43844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular8 Stud0.040" (1.02mm)0.343" (8.71mm)0.921" (23.39mm)Free Hanging (In-Line)Crimp10-12 AWGNon-Insulated--BrassTin
Showing
1 - 5
of 5

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.