Ring Connectors

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
33457
CONN RING CIRC 10-12AWG #10
TE Connectivity AMP Connectors
23,015
In Stock
1 : $0.32000
Bulk
Bulk
Active
Circular
10 Stud
0.039" (0.99mm)
0.375" (9.53mm)
0.765" (19.43mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Non-Insulated
Brazed Seam, Serrated Termination
-
Copper
Tin
33458
CONN RING CIRC 10-12AWG #1/4
TE Connectivity AMP Connectors
35,989
In Stock
1 : $0.48000
Bulk
Bulk
Active
Circular
1/4 Stud
0.039" (0.99mm)
0.531" (13.49mm)
1.004" (25.50mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Non-Insulated
Brazed Seam, Serrated Termination
-
Copper
Tin
19073-0165
CONN RING CIRC 10-12AWG #8 CRIMP
Molex
23,324
In Stock
1 : $0.51000
Bulk
Bulk
Active
Circular
8 Stud
0.040" (1.02mm)
0.385" (9.78mm)
1.091" (27.71mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
Serrated Termination
Yellow
Copper
Tin
P10-(6,8,10)R-x
CONN RING CIRC 10-12AWG #6 CRIMP
Panduit Corp
26,127
In Stock
1 : $0.61000
Bulk
Bulk
Active
Circular
6 Stud
0.040" (1.02mm)
0.310" (7.87mm)
0.780" (19.81mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Non-Insulated
Brazed Seam, Serrated Termination
-
Copper
Tin
34123
CONN RING CIRC 14-16AWG #10
TE Connectivity AMP Connectors
49,225
In Stock
1 : $0.33000
Bulk
Bulk
Active
Circular
10 Stud
0.031" (0.79mm)
0.343" (8.71mm)
0.636" (16.15mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Non-Insulated
Brazed Seam, Serrated Termination
-
Copper
Tin
31265
CONN RING CIRC 16-22AWG #8 CRIMP
TE Connectivity AMP Connectors
16,627
In Stock
1 : $0.38000
Bulk
Bulk
Active
Circular
8 Stud
0.031" (0.79mm)
0.281" (7.14mm)
0.574" (14.58mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Non-Insulated
Serrated Termination
-
Copper
Tin
0190690208
CONN RING CIRC 10-12AWG #8 CRIMP
Molex
5,462
In Stock
1 : $0.39000
Cut Tape (CT)
1,000 : $0.23477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
8 Stud
0.040" (1.02mm)
0.375" (9.53mm)
0.785" (19.94mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Non-Insulated
-
-
Copper
Electro-Tin
30696
CONN RING CIRC 14-16AWG #8 CRIMP
TE Connectivity AMP Connectors
7,151
In Stock
1 : $0.38000
Bulk
Bulk
Active
Circular
8 Stud
0.031" (0.79mm)
0.343" (8.71mm)
0.636" (16.15mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Non-Insulated
Serrated Termination
-
Copper
Tin
8-32994-2
CONN RING CIRC 10-12AWG #8 CRIMP
TE Connectivity AMP Connectors
1,376
In Stock
1 : $0.95000
Bulk
Bulk
Active
Circular
8 Stud
0.039" (0.99mm)
0.375" (9.53mm)
0.765" (19.43mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Non-Insulated
Brazed Seam, Serrated Termination
-
Copper
Tin
34122
CONN RING CIRC 14-16AWG #8 CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $0.46000
Bulk
Bulk
Active
Circular
8 Stud
0.031" (0.79mm)
0.343" (8.71mm)
0.636" (16.15mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Non-Insulated
Brazed Seam, Serrated Termination
-
Copper
Tin
Showing
of 10

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.