Quick Connects, Quick Disconnect Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
630,227 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.855" (21.72mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
8,237 In Stock | 1 : $0.45000 Bulk | Bulk | Active | Standard | Female | 0.187" (4.75mm) | 0.032" (0.81mm) | - | 0.855" (21.72mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
15,788 In Stock | 1 : $0.55000 Bulk | Bulk | Active | Standard | Female | 0.110" (2.79mm), 0.125" (3.18mm) | 0.020" (0.51mm) | - | 0.735" (18.67mm) | Crimp | 22-26 AWG | Fully Insulated | Free Hanging (In-Line) | - | Violet | Brass | Tin |