PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,520 In Stock | 1 : $1.08000 Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | 0.047" (1.19mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.147" (3.73mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
1,700 In Stock | 1,700 : $0.68565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | No Tail | Solder | 0.170" (4.32mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | 0.047" (1.19mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.147" (3.73mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
19,359 In Stock | 1 : $1.08000 Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | 0.047" (1.19mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.147" (3.73mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock | 1 : $0.63000 Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | 0.047" (1.19mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.147" (3.73mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock | 1,000 : $0.59577 Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | 0.047" (1.19mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.147" (3.73mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock | 1,000 : $0.96800 Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | 0.047" (1.19mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.147" (3.73mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
0 In Stock | 1,000 : $1.00185 Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | 0.047" (1.19mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.147" (3.73mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock | 1,000 : $1.11146 Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | 0.047" (1.19mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.147" (3.73mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |