PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,273 In Stock | 1 : $1.33000 Cut Tape (CT) 5,500 : $0.64307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | No Tail | Solder | 0.100" (2.54mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.068" (1.73mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock | 1,000 : $0.87674 Bulk | Bulk | Active | No Tail | Solder | 0.100" (2.54mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | - | 0.057" (1.45mm) | 0.068" (1.73mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock | 1,000 : $0.87674 Bulk | Bulk | Active | No Tail | Solder | 0.100" (2.54mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | - | 0.057" (1.45mm) | 0.068" (1.73mm) | - | 0.100" (2.54mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock | 1,000 : $0.91081 Bulk | Bulk | Active | No Tail | Solder | 0.100" (2.54mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | - | 0.057" (1.45mm) | 0.068" (1.73mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock | 1,000 : $0.91081 Bulk | Bulk | Active | No Tail | Solder | 0.100" (2.54mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | - | 0.057" (1.45mm) | 0.068" (1.73mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock | 1,000 : $0.97539 Bulk | Bulk | Active | No Tail | Solder | 0.100" (2.54mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | - | 0.057" (1.45mm) | 0.068" (1.73mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock | 1,000 : $0.97659 Bulk | Bulk | Active | No Tail | Solder | 0.100" (2.54mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | - | 0.057" (1.45mm) | 0.068" (1.73mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock | 1,000 : $0.97659 Bulk | Bulk | Active | No Tail | Solder | 0.100" (2.54mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | - | 0.057" (1.45mm) | 0.068" (1.73mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock | 1,000 : $1.04140 Bulk | Bulk | Active | No Tail | Solder | 0.100" (2.54mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | - | 0.057" (1.45mm) | 0.068" (1.73mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |