Showing
1 - 25
of 28
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
138,738
In Stock
1 : $0.37000
Bulk
Bulk
ActiveNo TailSolder0.136" (3.45mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.136" (3.45mm)Beryllium CopperGold30.0µin (0.76µm)
11,428
In Stock
1 : $0.40000
Bulk
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.150" (3.81mm)Beryllium CopperGold30.0µin (0.76µm)
13,438
In Stock
1 : $0.29000
Bulk
Bulk
ActiveNo TailSolder0.136" (3.45mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.136" (3.45mm)Beryllium CopperGold30.0µin (0.76µm)
58,351
In Stock
1 : $0.40000
Bulk
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.150" (3.81mm)Beryllium CopperGold30.0µin (0.76µm)
66,991
In Stock
1 : $1.07000
Bulk
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.150" (3.81mm)Beryllium CopperGold30.0µin (0.76µm)
0
In Stock
1,000 : $0.59459
Bulk
Bulk
ActiveNo TailSolder0.136" (3.45mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.136" (3.45mm)Beryllium CopperGold30.0µin (0.76µm)
0
In Stock
1,000 : $0.81840
Bulk
Bulk
ActiveNo TailSolder0.136" (3.45mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.136" (3.45mm)Beryllium CopperTin-Lead100.0µin (2.54µm)
0
In Stock
1,000 : $0.81840
Bulk
Bulk
ActiveNo TailSolder0.136" (3.45mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.136" (3.45mm)Beryllium CopperTin-Lead100.0µin (2.54µm)
0
In Stock
1,000 : $0.81840
Bulk
Bulk
ActiveNo TailSolder0.136" (3.45mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.136" (3.45mm)Beryllium CopperTin100.0µin (2.54µm)
0
In Stock
1,000 : $0.81840
Bulk
Bulk
ActiveNo TailSolder0.136" (3.45mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.136" (3.45mm)Beryllium CopperTin100.0µin (2.54µm)
0
In Stock
1,000 : $0.82624
Bulk
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.150" (3.81mm)Beryllium CopperTin-Lead100.0µin (2.54µm)
0
In Stock
1,000 : $0.82624
Bulk
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.150" (3.81mm)Beryllium CopperTin-Lead100.0µin (2.54µm)
0
In Stock
1,000 : $0.82624
Bulk
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.136" (3.45mm)Beryllium CopperTin100.0µin (2.54µm)
0
In Stock
1,000 : $0.82624
Bulk
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.136" (3.45mm)Beryllium CopperTin100.0µin (2.54µm)
0
In Stock
1,000 : $0.83432
Bulk
Bulk
ActiveNo TailSolder0.136" (3.45mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.136" (3.45mm)Beryllium CopperGold10.0µin (0.25µm)
0
In Stock
1,000 : $0.83599
Bulk
Bulk
ActiveNo TailSolder0.136" (3.45mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.136" (3.45mm)Beryllium CopperGold10.0µin (0.25µm)
0
In Stock
1,000 : $0.84170
Bulk
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.136" (3.45mm)Beryllium CopperGold10.0µin (0.25µm)
0
In Stock
1,000 : $0.84361
Bulk
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.136" (3.45mm)Beryllium CopperGold10.0µin (0.25µm)
0
In Stock
1,000 : $0.86739
Bulk
Bulk
ActiveNo TailSolder0.136" (3.45mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.136" (3.45mm)Beryllium CopperGold30.0µin (0.76µm)
0
In Stock
1,000 : $0.86739
Bulk
Bulk
ActiveNo TailSolder0.136" (3.45mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.136" (3.45mm)Beryllium CopperGold30.0µin (0.76µm)
0
In Stock
1,000 : $0.87096
Bulk
Bulk
ActiveNo TailSolder0.136" (3.45mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.136" (3.45mm)Beryllium CopperGold30.0µin (0.76µm)
0
In Stock
1,000 : $0.87500
Bulk
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.150" (3.81mm)Beryllium CopperGold30.0µin (0.76µm)
0
In Stock
1,000 : $0.87500
Bulk
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.136" (3.45mm)Beryllium CopperGold30.0µin (0.76µm)
0
In Stock
1,000 : $0.87856
Bulk
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.136" (3.45mm)Beryllium CopperGold30.0µin (0.76µm)
0
In Stock
1,000 : $0.88737
Bulk
Bulk
ActiveNo TailSolder0.136" (3.45mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.136" (3.45mm)Beryllium CopperGold10.0µin (0.25µm)
Showing
1 - 25
of 28

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.