PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,363 In Stock | 1 : $1.37000 Cut Tape (CT) 3,000 : $0.69303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | No Tail | Solder | 0.100" (2.54mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.045" (1.14mm) | 0.058" (1.47mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
2,740 In Stock | 1 : $1.40000 Cut Tape (CT) 3,000 : $0.70426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | No Tail | Solder | 0.100" (2.54mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.045" (1.14mm) | 0.058" (1.47mm) | - | 0.086" (2.18mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock | 1,000 : $0.94798 Bulk | Bulk | Active | No Tail | Solder | 0.100" (2.54mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | - | 0.045" (1.14mm) | 0.058" (1.47mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock | 1,000 : $0.94798 Bulk | Bulk | Active | No Tail | Solder | 0.100" (2.54mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | - | 0.045" (1.14mm) | 0.058" (1.47mm) | - | 0.100" (2.54mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock | 1,000 : $0.96561 Bulk | Bulk | Active | No Tail | Solder | 0.100" (2.54mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | - | 0.045" (1.14mm) | 0.058" (1.47mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock | 1,000 : $0.96561 Bulk | Bulk | Active | No Tail | Solder | 0.100" (2.54mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | - | 0.045" (1.14mm) | 0.058" (1.47mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock | 1,000 : $1.00112 Bulk | Bulk | Active | No Tail | Solder | 0.100" (2.54mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | - | 0.045" (1.14mm) | 0.058" (1.47mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock | 1,000 : $1.00112 Bulk | Bulk | Active | No Tail | Solder | 0.100" (2.54mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | - | 0.045" (1.14mm) | 0.058" (1.47mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock | 1,000 : $1.01519 Bulk | Bulk | Active | No Tail | Solder | 0.100" (2.54mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | - | 0.045" (1.14mm) | 0.058" (1.47mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock | 1,000 : $1.05141 Bulk | Bulk | Active | No Tail | Solder | 0.100" (2.54mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | - | 0.045" (1.14mm) | 0.058" (1.47mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
19,402 In Stock | Active | Bulk | Active | No Tail | Solder | 0.100" (2.54mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.045" (1.14mm) | 0.058" (1.47mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |