Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
30,609
In Stock
1 : $0.41000
Bulk
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.036" (0.91mm)0.048" (1.22mm)-0.138" (3.51mm)Beryllium CopperGold30.0µin (0.76µm)
3,800
In Stock
1,900 : $0.53380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNo TailSolder0.155" (3.94mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.036" (0.91mm)0.048" (1.22mm)-0.138" (3.51mm)Beryllium CopperGold30.0µin (0.76µm)
190
In Stock
1 : $1.64000
Bulk
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.036" (0.91mm)0.048" (1.22mm)-0.138" (3.51mm)Beryllium CopperGold30.0µin (0.76µm)
0
In Stock
1,000 : $0.85499
Bulk
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.036" (0.91mm)0.048" (1.22mm)-0.138" (3.51mm)Beryllium CopperTin-Lead100.0µin (2.54µm)
0
In Stock
1,000 : $0.85499
Bulk
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.036" (0.91mm)0.048" (1.22mm)-0.138" (3.51mm)Beryllium CopperTin100.0µin (2.54µm)
0
In Stock
1,000 : $0.87055
Bulk
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.036" (0.91mm)0.048" (1.22mm)-0.138" (3.51mm)Beryllium CopperGold10.0µin (0.25µm)
0
In Stock
1,000 : $0.90407
Bulk
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.036" (0.91mm)0.048" (1.22mm)-0.138" (3.51mm)Beryllium CopperGold30.0µin (0.76µm)
0
In Stock
1,000 : $0.92672
Bulk
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.036" (0.91mm)0.048" (1.22mm)-0.138" (3.51mm)Beryllium CopperGold10.0µin (0.25µm)
Showing
1 - 8
of 8

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.