Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
7,960
In Stock
1 : $0.63000
Bulk
Bulk
ActiveStandard TailPress-Fit0.370" (9.40mm)0.022" ~ 0.034" (0.56mm ~ 0.86mm)0.025" (0.64mm)0.051" (1.30mm)0.065" (1.65mm)-0.020" (0.51mm)0.150" (3.81mm)Beryllium CopperGold30.0µin (0.76µm)
0
In Stock
1,000 : $0.96822
Bulk
Bulk
ActiveStandard TailPress-Fit0.370" (9.40mm)0.022" ~ 0.034" (0.56mm ~ 0.86mm)0.025" (0.64mm)0.051" (1.30mm)0.065" (1.65mm)-0.020" (0.51mm)0.150" (3.81mm)Beryllium CopperTin200.0µin (5.08µm)
0
In Stock
1,000 : $1.00319
Bulk
Bulk
ActiveStandard TailPress-Fit0.370" (9.40mm)0.022" ~ 0.034" (0.56mm ~ 0.86mm)0.025" (0.64mm)0.051" (1.30mm)0.065" (1.65mm)-0.020" (0.51mm)0.150" (3.81mm)Beryllium CopperGold10.0µin (0.25µm)
0
In Stock
1,000 : $1.07431
Bulk
Bulk
ActiveStandard TailPress-Fit0.370" (9.40mm)0.022" ~ 0.034" (0.56mm ~ 0.86mm)0.025" (0.64mm)0.051" (1.30mm)0.065" (1.65mm)-0.020" (0.51mm)0.150" (3.81mm)Beryllium CopperGold30.0µin (0.76µm)
0
In Stock
1,000 : $1.13305
Bulk
Bulk
ActiveStandard TailPress-Fit0.370" (9.40mm)0.022" ~ 0.034" (0.56mm ~ 0.86mm)0.025" (0.64mm)0.051" (1.30mm)0.065" (1.65mm)-0.020" (0.51mm)0.150" (3.81mm)Beryllium CopperGold10.0µin (0.25µm)
Showing
1 - 5
of 5

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.