Lugs

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Terminal Style
Tab Thickness
Length - Overall
Width - Outer Edges
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
LCA2-14-Q
CONN TERM RECT LUG 2 AWG #1/4
Panduit Corp
2,740
In Stock
1 : $10.37000
Bulk
Bulk
Active
Lug, Grounding
1/4 Stud
Single Stud Hole
0.100" (2.54mm)
1.772" (45.00mm)
0.600" (15.24mm)
Free Hanging (In-Line)
Crimp, Barrel
2 AWG
Non-Insulated
-
Brown
LCA2-38-Q
CONN TERM RECT LUG 2 AWG #3/8
Panduit Corp
849
In Stock
1 : $10.45000
Bulk
Bulk
Active
Lug, Grounding
3/8 Stud
Single Stud Hole
0.100" (2.54mm)
1.970" (50.04mm)
0.660" (16.76mm)
Free Hanging (In-Line)
Crimp, Barrel
2 AWG
Non-Insulated
-
Brown
LCAX2-38F-E
CONN TERM RECT TONG 2 AWG #3/8
Panduit Corp
280
In Stock
1 : $14.58000
Bulk
Bulk
Active
Rectangular Tongue
3/8 Stud
Single Stud Hole
0.110" (2.79mm)
-
0.700" (17.78mm)
Free Hanging (In-Line), Right Angle
Crimp, Barrel
2 AWG
Non-Insulated
-
Brown
LCAX2-56-E
CONN TERM RECT TONG 2 AWG #1/2
Panduit Corp
91
In Stock
1 : $11.83000
Bulk
Bulk
Active
Rectangular Tongue
1/2 Stud
Single Stud Hole
0.090" (2.29mm)
1.940" (49.28mm)
0.750" (19.05mm)
Free Hanging (In-Line)
Crimp, Barrel
2 AWG
Non-Insulated
-
Brown
LCAX2-12F-E
CONN TERM RECT TONG 2 AWG #1/2
Panduit Corp
0
In Stock
Check Lead Time
1 : $16.45000
Bulk
Bulk
Active
Rectangular Tongue
1/2 Stud
Single Stud Hole
0.090" (2.29mm)
-
0.750" (19.05mm)
Free Hanging (In-Line), Right Angle
Crimp, Barrel
2 AWG
Non-Insulated
-
Brown
Showing
of 5

Lugs


Rectangular connectors or rectangular terminals are commonly found in grounding applications. These single conductor connectors are similar to ring connectors as they crimp onto a wire and mate with a stud. They are available in a variety of wire gauges including 26 AWG up to 0 AWG. These terminals come in a variety of styles such as: grounding lug, rectangular tongue, ring, tubular ring, wire terminal, and standard. They can be insulated or non-insulated and come in a variety of widths and lengths.