Lugs

Results: 2
Terminal Type
Lug, GroundingRectangular Tongue
Length - Overall
2.240" (56.90mm)-
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Terminal Style
Tab Thickness
Length - Overall
Width - Outer Edges
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
LCD6-14A-L
LCD6-14A-L
CONN TERM RECT LUG 6 AWG #1/4
Panduit Corp
4,320
In Stock
1 : $9.27000
Bulk
Bulk
Active
Lug, Grounding
1/4 Stud
Two Stud Holes
0.080" (2.03mm)
2.240" (56.90mm)
0.480" (12.19mm)
Free Hanging (In-Line)
Crimp, Barrel
6 AWG
Non-Insulated
-
Blue
LCD6-14BF-L
LCD6-14BF-L
CONN TERM RECT TONG 6 AWG #1/4
Panduit Corp
50
In Stock
1 : $13.51000
Bulk
Bulk
Active
Rectangular Tongue
1/4 Stud
Two Stud Holes
0.080" (2.03mm)
-
0.480" (12.19mm)
Free Hanging (In-Line), Right Angle
Crimp, Barrel
6 AWG
Non-Insulated
-
Blue
Showing
of 2

Lugs


Rectangular connectors or rectangular terminals are commonly found in grounding applications. These single conductor connectors are similar to ring connectors as they crimp onto a wire and mate with a stud. They are available in a variety of wire gauges including 26 AWG up to 0 AWG. These terminals come in a variety of styles such as: grounding lug, rectangular tongue, ring, tubular ring, wire terminal, and standard. They can be insulated or non-insulated and come in a variety of widths and lengths.