Showing
1 - 25
of 76
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Pin Diameter
Length - Pin
Length - Overall
Wire Gauge
Insulation Diameter
Insulation
Termination
Features
Color
165514-1
CONN WIRE PIN TERM 22-26AWG PIDG
$1.53000
10,268 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
165514-1-ND
PIDG
Bulk
ActiveCircular - 0.045" (1.14mm) Dia0.270" (6.86mm)0.716" (18.19mm)22-26 AWG (0.1~0.4mm²)0.083" (2.11mm)InsulatedCrimpSerrated TerminationYellow
165167-1
CONN PIN WIRE 22-16AWG P-G
$0.43000
14,668 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A135181-ND
Plasti-Grip
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.390" (9.91mm)0.937" (23.80mm)16-22 AWG (0.2~1.6mm²)0.142" (3.61mm)InsulatedCrimpSerrated TerminationRed
342126-1
CONN WIRE PIN TERM 16-22AWG PG
$0.54000
22,591 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A108135-ND
Plasti-Grip
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.264" (6.71mm)0.810" (20.57mm)16-22 AWG0.106" ~ 0.142" (2.69mm ~ 3.61mm)InsulatedCrimpSerrated TerminationRed
165143
CONN WIRE PIN TERM 16-22AWG PG
$0.61000
4,360 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A99256-ND
Plasti-Grip
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.264" (6.71mm)0.815" (20.70mm)16-22 AWG (0.2~1.6mm²)0.142" (3.61mm)InsulatedCrimpSerrated TerminationRed
165075
CONN WIRE PIN TERM 14-16AWG PG
$0.66000
10,373 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
165075AMP-ND
Plasti-Grip
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.264" (6.71mm)0.813" (20.65mm)14-16 AWG0.115" ~ 0.190" (2.92mm ~ 4.83mm)InsulatedCrimpSerrated TerminationBlue
165142
CONN WIRE PIN TERM 16-22AWG PIDG
$0.82000
2,716 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
165142-ND
PIDG
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.264" (6.71mm)0.795" (20.19mm)16-22 AWG (0.2~1.6mm²)0.142" (3.61mm)InsulatedCrimpSerrated TerminationRed
165168
CONN WIRE PIN TERM 16-22AWG PIDG
$1.09000
3,957 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
165168-ND
PIDG
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.390" (9.91mm)0.913" (23.20mm)16-22 AWG (0.2~1.6mm²)0.142" (3.61mm)InsulatedCrimpSerrated TerminationRed
Plasti-Grip Blue
CONN WIRE PIN TERM 14-16AWG PG
$1.24000
2,250 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A124507-ND
Plasti-Grip
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.264" (6.71mm)0.810" (20.57mm)14-16 AWG0.118" ~ 0.193" (3.00mm ~ 4.90mm)InsulatedCrimpSerrated TerminationBlue
1958192-1
CONN WIRE PIN TERM 14-16AWG PIDG
$2.24000
12,389 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A135358-ND
PIDG
Bulk
ActiveCircular - 0.070" (1.78mm) Dia0.390" (9.91mm)0.933" (23.70mm)14-16 AWG0.115" ~ 0.170" (2.92mm ~ 4.32mm)Fully Insulated Heat ShrinkCrimp-Natural, Blue Stripe
131443
CONN WIRE PIN TERM 16-22AWG PG
$0.44000
6,902 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A121989-ND
Plasti-Grip
Bulk
ActiveRectangular - 0.116" W x 0.031" H (2.95mm x 0.80mm)0.406" (10.31mm)0.906" (23.01mm)16-22 AWG0.106" ~ 0.142" (2.69mm ~ 3.61mm)InsulatedCrimpSerrated TerminationRed
165171
CONN WIRE PIN TERM 14-16AWG PG
$0.61000
4,295 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A145081-ND
Plasti-Grip
Bulk
ActiveRectangular - 0.070" W x 0.090" H (1.78mm x 2.29mm)0.390" (9.91mm)0.933" (23.70mm)14-16 AWG0.115" ~ 0.190" (2.92mm ~ 4.83mm)InsulatedCrimpSerrated TerminationBlue
165167
CONN WIRE PIN TERM 16-22AWG PG
$0.62000
2,569 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A99257-ND
Plasti-Grip
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.390" (9.91mm)0.937" (23.80mm)16-22 AWG (0.2~1.6mm²)0.142" (3.61mm)InsulatedCrimpSerrated TerminationRed
165085-1
CONN WIRE PIN TERM 10-12AWG PG
$0.75000
3,974 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A135180-ND
Plasti-Grip
Bulk
ActiveCircular - 0.102" (2.60mm) Dia0.390" (9.91mm)1.158" (29.41mm)10-12 AWG0.150" ~ 0.250" (3.81mm ~ 6.35mm)InsulatedCrimpSerrated TerminationYellow
165046
CONN WIRE PIN TERM 14-16AWG PIDG
$0.98000
5,464 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A112599-ND
PIDG
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.264" (6.71mm)0.799" (20.29mm)14-16 AWG0.169" (4.29mm)InsulatedCrimpSerrated TerminationBlue
165172
CONN WIRE PIN TERM 14-16AWG PIDG
$1.27000
4,662 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
165172-ND
PIDG
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.390" (9.91mm)0.929" (23.60mm)14-16 AWG (1.0~2.6mm²)0.169" (4.29mm)InsulatedCrimpSerrated TerminationBlue
696274-2
CONN WIRE PIN TERM 14-16AWG PIDG
$2.88000
7,975 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A136437TR-ND
A136437CT-ND
PIDG
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular - 0.070" (1.78mm) Dia0.390" (9.91mm)0.933" (23.70mm)14-16 AWG0.115" ~ 0.170" (2.92mm ~ 4.32mm)InsulatedCrimp-Blue
PIDG Series Yellow
CONN WIRE PIN TERM 10-12AWG PIDG
$2.85000
3,594 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A135609TR-ND
A135609CT-ND
A135609DKR-ND
PIDG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCircular - 0.102" (2.60mm) Dia0.390" (9.91mm)1.122" (28.50mm)10-12 AWG0.150" ~ 0.248" (3.81mm ~ 6.30mm)InsulatedCrimp-Yellow
131445
CONN WIRE PIN TERM 10-12AWG PG
$1.53000
4,900 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A145079-ND
Plasti-Grip
Bulk
ActiveRectangular - 0.165" W x 0.031" H (4.20mm x 0.80mm)0.465" (11.81mm)1.157" (29.39mm)10-12 AWG0.150" ~ 0.252" (3.81mm ~ 6.40mm)InsulatedCrimpSerrated TerminationYellow
1958193-1
CONN WIRE PIN TERM 10-12AWG PIDG
$2.18000
9,188 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A135359-ND
PIDG
Bulk
ActiveCircular - 0.102" (2.60mm) Dia0.390" (9.91mm)1.148" (29.16mm)10-12 AWG0.150" ~ 0.250" (3.81mm ~ 6.35mm)InsulatedCrimp-Natural, Yellow Stripe
925667-2
CONN WIRE PIN TERM 18-22AWG
$0.24000
15,971 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A109364TR-ND
A109364CT-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular - 0.078" (1.98mm) Dia0.276" (7.00mm)0.429" (10.90mm)18-22 AWG0.079" ~ 0.098" (2.00mm ~ 2.50mm)Non-InsulatedCrimp--
165045
CONN WIRE PIN 14-16AWG SOLIS
MARKETPLACE PRODUCT
$0.82000
9,511 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A112598-ND
2266-165045-ND
Solistrand
Bulk
Box
ActiveCircular - 0.070" (1.78mm) Dia0.265" (6.73mm)0.565" (14.35mm)14-16 AWG-Non-InsulatedCrimpBrazed Seam-
165048
CONN WIRE PIN TERM 10-12AWG
MARKETPLACE PRODUCT
$1.05000
2,458 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
165048-ND
2266-165048-ND
-
Bulk
Box
ActiveCircular - 0.102" (2.60mm) Dia0.394" (10.00mm)0.815" (20.70mm)10-12 AWG-Non-InsulatedCrimpSerrated Termination-
696153-2
CONN WIRE PIN TERM 16-22AWG PIDG
$1.48000
4,209 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A136435TR-ND
A136435CT-ND
A136435DKR-ND
PIDG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCircular - 0.070" (1.78mm) Dia0.264" (6.71mm)0.793" (20.14mm)16-22 AWG0.105" ~ 0.140" (2.67mm ~ 3.56mm)InsulatedCrimp-Red
696394-2
CONN WIRE PIN TERM 14-16AWG PIDG
$1.94000
3,862 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A136438TR-ND
A136438CT-ND
PIDG
Tape & Reel (TR)
Cut Tape (CT)
Active0.071" (1.80mm)0.265" (6.73mm)0.802" (20.37mm)14-16 AWG0.115" ~ 0.170" (2.92mm ~ 4.32mm)InsulatedCrimp-Blue
180599
CONN WIRE PIN TERM 8AWG SOLIS
$2.49000
560 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A124400-ND
Solistrand
Bulk
ActiveCircular - 0.102" (2.60mm) Dia0.409" (10.39mm)0.870" (22.10mm)8 AWG-Non-InsulatedCrimpBrazed Seam-
Showing
1 - 25
of 76

Terminals - Wire Pin Connectors


Wire pin terminals are solderless connectors that are used to make quick and reliable electrical contact to replace bare wire in set screw or clamp connections. These single conductor connectors are available fully insulated or non-insulated and come in a variety of wire gauges. The color of the insulation signifies the wire gauge accepted. They can be circular with a wide variety of pin diameters and lengths, or rectangular with a variety of sizes.