Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Pin Diameter
Length - Pin
Length - Overall
Wire Gauge
Insulation Diameter
Insulation
Termination
Features
Color
9200460000
CONN WIRE PIN TERM
$25.94000
23 - Immediate
WeidmüllerWeidmüller
1
281-6177-ND
-
Bulk
ActiveCircular - 0.075" (1.91mm) Dia0.472" (12.00mm)0.917" (23.30mm)--InsulatedCrimp-Red
CONN WIRE PIN TERM
CONN WIRE PIN TERM
$0.28430
0 - Immediate
WeidmüllerWeidmüller
100
Non-Stock
9200470000-ND
-
Bulk
ActiveCircular - 0.075" (1.91mm) Dia0.472" (12.00mm)0.917" (23.30mm)--InsulatedCrimp-Blue
CONN WIRE PIN TERM 1=100
CONN WIRE PIN TERM 1=100
$0.28430
0 - Immediate
WeidmüllerWeidmüller
100
Non-Stock
9200480000-ND
-
Bulk
ActiveCircular - 0.106" (2.70mm) Dia0.537" (13.65mm)1.108" (28.14mm)--InsulatedCrimp-Yellow
Showing
1 - 3
of 3

Terminals - Wire Pin Connectors


Wire pin terminals are solderless connectors that are used to make quick and reliable electrical contact to replace bare wire in set screw or clamp connections. These single conductor connectors are available fully insulated or non-insulated and come in a variety of wire gauges. The color of the insulation signifies the wire gauge accepted. They can be circular with a wide variety of pin diameters and lengths, or rectangular with a variety of sizes.