Showing
1 - 25
of 184
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Pin Diameter
Length - Pin
Length - Overall
Wire Gauge
Insulation Diameter
Insulation
Termination
Features
Color
165514-1
CONN WIRE PIN TERM 22-26AWG PIDG
$1.53000
10,368 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
165514-1-ND
PIDG
Bulk
ActiveCircular - 0.045" (1.14mm) Dia0.270" (6.86mm)0.716" (18.19mm)22-26 AWG (0.1~0.4mm²)0.083" (2.11mm)InsulatedCrimpSerrated TerminationYellow
019211000x
CONN WIRE PIN TERM 18-22AWG
$0.30000
55,768 - Immediate
MolexMolex
1
WM18374-ND
Krimptite
Bulk
ActiveCircular - 0.078" (1.98mm) Dia0.350" (8.89mm)0.680" (17.27mm)18-22 AWG-Non-InsulatedCrimp--
81P-47-NB-A
CONN WIRE PIN TERM 18-22AWG
$0.33000
3,095 - Immediate
3M3M
1
3M157226-ND
-
Bulk
ActiveCircular - 0.080" (2.03mm) Dia0.470" (11.94mm)0.920" (23.37mm)18-22 AWG0.145" (3.68mm)InsulatedCrimp-Red
165167-1
CONN PIN WIRE 22-16AWG P-G
$0.43000
14,693 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A135181-ND
Plasti-Grip
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.390" (9.91mm)0.937" (23.80mm)16-22 AWG (0.2~1.6mm²)0.142" (3.61mm)InsulatedCrimpSerrated TerminationRed
342126-1
CONN WIRE PIN TERM 16-22AWG PG
$0.54000
22,666 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A108135-ND
Plasti-Grip
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.264" (6.71mm)0.810" (20.57mm)16-22 AWG0.106" ~ 0.142" (2.69mm ~ 3.61mm)InsulatedCrimpSerrated TerminationRed
19212-0005
CONN WIRE PIN TERM 14-16AWG
$0.59000
1,765 - Immediate
MolexMolex
1
WM18378-ND
InsulKrimp
Bulk
ActiveCircular - 0.078" (1.98mm) Dia0.350" (8.89mm)0.930" (23.62mm)14-16 AWG0.175" (4.45mm)InsulatedCrimp-Blue
165143
CONN WIRE PIN TERM 16-22AWG PG
$0.61000
4,360 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A99256-ND
Plasti-Grip
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.264" (6.71mm)0.815" (20.70mm)16-22 AWG (0.2~1.6mm²)0.142" (3.61mm)InsulatedCrimpSerrated TerminationRed
165075
CONN WIRE PIN TERM 14-16AWG PG
$0.66000
15,373 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
165075AMP-ND
Plasti-Grip
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.264" (6.71mm)0.813" (20.65mm)14-16 AWG0.115" ~ 0.190" (2.92mm ~ 4.83mm)InsulatedCrimpSerrated TerminationBlue
19213-0009
CONN WIRE PIN TERM 18-22AWG
$0.75000
10,980 - Immediate
MolexMolex
1
WM18380-ND
Avikrimp
Bulk
ActiveCircular - 0.080" (2.03mm) Dia0.370" (9.40mm)0.860" (21.84mm)18-22 AWG0.140" (3.56mm)InsulatedCrimp-Red
165142
CONN WIRE PIN TERM 16-22AWG PIDG
$0.82000
2,716 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
165142-ND
PIDG
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.264" (6.71mm)0.795" (20.19mm)16-22 AWG (0.2~1.6mm²)0.142" (3.61mm)InsulatedCrimpSerrated TerminationRed
165168
CONN WIRE PIN TERM 16-22AWG PIDG
$1.09000
3,987 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
165168-ND
PIDG
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.390" (9.91mm)0.913" (23.20mm)16-22 AWG (0.2~1.6mm²)0.142" (3.61mm)InsulatedCrimpSerrated TerminationRed
Plasti-Grip Blue
CONN WIRE PIN TERM 14-16AWG PG
$1.24000
2,250 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A124507-ND
Plasti-Grip
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.264" (6.71mm)0.810" (20.57mm)14-16 AWG0.118" ~ 0.193" (3.00mm ~ 4.90mm)InsulatedCrimpSerrated TerminationBlue
1958192-1
CONN WIRE PIN TERM 14-16AWG PIDG
$2.24000
12,389 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A135358-ND
PIDG
Bulk
ActiveCircular - 0.070" (1.78mm) Dia0.390" (9.91mm)0.933" (23.70mm)14-16 AWG0.115" ~ 0.170" (2.92mm ~ 4.32mm)Fully Insulated Heat ShrinkCrimp-Natural, Blue Stripe
19213-0011
CONN WIRE PIN TERM 14-16AWG
$0.69000
2,760 - Immediate
MolexMolex
1
WM14267TR-ND
WM14267CT-ND
Avikrimp
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular - 0.078" (1.98mm) Dia0.350" (8.89mm)0.920" (23.37mm)14-16 AWG0.170" (4.32mm)InsulatedCrimp-Blue
EV18-P47B-Q
STRONGHOLD PIN TERMINAL, VINYL I
$0.41000
2,341 - Immediate
Panduit CorpPanduit Corp
1
298-16811-ND
StrongHold™
Bulk
ActiveCircular - 0.070" (1.78mm) Dia0.490" (12.45mm)0.970" (24.64mm)18-22 AWG0.150" (3.81mm)InsulatedCrimpBrazed SeamRed
131443
CONN WIRE PIN TERM 16-22AWG PG
$0.44000
7,027 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A121989-ND
Plasti-Grip
Bulk
ActiveRectangular - 0.116" W x 0.031" H (2.95mm x 0.80mm)0.406" (10.31mm)0.906" (23.01mm)16-22 AWG0.106" ~ 0.142" (2.69mm ~ 3.61mm)InsulatedCrimpSerrated TerminationRed
EV18-P47B-L
STRONGHOLD PIN TERMINAL, VINYL I
$0.44000
1,732 - Immediate
Panduit CorpPanduit Corp
1
298-16810-ND
StrongHold™
Bulk
ActiveCircular - 0.070" (1.78mm) Dia0.490" (12.45mm)0.970" (24.64mm)18-22 AWG0.150" (3.81mm)InsulatedCrimpBrazed SeamRed
EV14-P47B-X
STRONGHOLD PIN TERMINAL, VINYL I
$0.47000
6,140 - Immediate
Panduit CorpPanduit Corp
1
298-16786-ND
StrongHold™
Bulk
ActiveCircular - 0.070" (1.78mm) Dia0.490" (12.45mm)0.970" (24.64mm)14-16 AWG0.170" (4.32mm)InsulatedCrimpBrazed SeamBlue
EV14-P47B-X
STRONGHOLD PIN TERMINAL, VINYL I
$0.48000
2,507 - Immediate
550 - Factory
Panduit CorpPanduit Corp
1
298-16785-ND
StrongHold™
Bulk
ActiveCircular - 0.070" (1.78mm) Dia0.490" (12.45mm)0.970" (24.64mm)14-16 AWG0.170" (4.32mm)InsulatedCrimpBrazed SeamBlue
165171
CONN WIRE PIN TERM 14-16AWG PG
$0.61000
4,355 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A145081-ND
Plasti-Grip
Bulk
ActiveRectangular - 0.070" W x 0.090" H (1.78mm x 2.29mm)0.390" (9.91mm)0.933" (23.70mm)14-16 AWG0.115" ~ 0.190" (2.92mm ~ 4.83mm)InsulatedCrimpSerrated TerminationBlue
165167
CONN WIRE PIN TERM 16-22AWG PG
$0.62000
2,579 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A99257-ND
Plasti-Grip
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.390" (9.91mm)0.937" (23.80mm)16-22 AWG (0.2~1.6mm²)0.142" (3.61mm)InsulatedCrimpSerrated TerminationRed
19213-0007
CONN WIRE PIN TERM 10-12AWG
$1.08000
1,741 - Immediate
MolexMolex
1
WM19894TR-ND
WM19894CT-ND
Avikrimp
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular - 0.107" (2.72mm) Dia0.410" (10.41mm)1.130" (28.70mm)10-12 AWG0.225" (5.72mm)InsulatedCrimp-Yellow
165085-1
CONN WIRE PIN TERM 10-12AWG PG
$0.75000
3,984 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A135180-ND
Plasti-Grip
Bulk
ActiveCircular - 0.102" (2.60mm) Dia0.390" (9.91mm)1.158" (29.41mm)10-12 AWG0.150" ~ 0.250" (3.81mm ~ 6.35mm)InsulatedCrimpSerrated TerminationYellow
165046
CONN WIRE PIN TERM 14-16AWG PIDG
$0.98000
5,464 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A112599-ND
PIDG
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.264" (6.71mm)0.799" (20.29mm)14-16 AWG0.169" (4.29mm)InsulatedCrimpSerrated TerminationBlue
165172
CONN WIRE PIN TERM 14-16AWG PIDG
$1.27000
4,662 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
165172-ND
PIDG
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.390" (9.91mm)0.929" (23.60mm)14-16 AWG (1.0~2.6mm²)0.169" (4.29mm)InsulatedCrimpSerrated TerminationBlue
Showing
1 - 25
of 184

Terminals - Wire Pin Connectors


Wire pin terminals are solderless connectors that are used to make quick and reliable electrical contact to replace bare wire in set screw or clamp connections. These single conductor connectors are available fully insulated or non-insulated and come in a variety of wire gauges. The color of the insulation signifies the wire gauge accepted. They can be circular with a wide variety of pin diameters and lengths, or rectangular with a variety of sizes.