- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Number of Turrets | Length - Above Board | Length - Below Flange | Length - Overall | Mounting Type | Termination | Flange Diameter | Diameter - Turret Head | Staking Side OD | Staking Side ID | Mounting Hole Diameter | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1,000 : $0.60663 Bulk | Bulk | Active | Single End | Single | 0.136" (3.45mm) | 0.062" (1.57mm) | 0.198" (5.03mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.060" (1.52mm) | 0.042" (1.07mm) | 0.064" (1.63mm) | 0.031" (0.79mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock | 1,000 : $0.60663 Bulk | Bulk | Active | Single End | Single | 0.136" (3.45mm) | 0.062" (1.57mm) | 0.198" (5.03mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.060" (1.52mm) | 0.042" (1.07mm) | 0.064" (1.63mm) | 0.031" (0.79mm) | Brass Alloy | Tin-Lead | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock | 1,000 : $0.60663 Bulk | Bulk | Active | Single End | Single | 0.136" (3.45mm) | 0.062" (1.57mm) | 0.198" (5.03mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.060" (1.52mm) | 0.042" (1.07mm) | 0.064" (1.63mm) | 0.031" (0.79mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock | 1,000 : $0.60933 Bulk | Bulk | Active | Single End | Single | 0.136" (3.45mm) | 0.094" (2.39mm) | 0.230" (5.84mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.060" (1.52mm) | 0.042" (1.07mm) | 0.064" (1.63mm) | 0.062" (1.57mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock | 1,000 : $0.60933 Bulk | Bulk | Active | Single End | Single | 0.136" (3.45mm) | 0.094" (2.39mm) | 0.230" (5.84mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.060" (1.52mm) | 0.042" (1.07mm) | 0.064" (1.63mm) | 0.062" (1.57mm) | Brass Alloy | Tin-Lead | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock | 1,000 : $0.60933 Bulk | Bulk | Active | Single End | Single | 0.136" (3.45mm) | 0.094" (2.39mm) | 0.230" (5.84mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.060" (1.52mm) | 0.042" (1.07mm) | 0.064" (1.63mm) | 0.062" (1.57mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock | 1,000 : $0.68298 Bulk | Bulk | Active | Single End | Single | 0.136" (3.45mm) | 0.062" (1.57mm) | 0.198" (5.03mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.060" (1.52mm) | 0.042" (1.07mm) | 0.064" (1.63mm) | 0.031" (0.79mm) | Brass Alloy | Silver | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock | 1,000 : $0.68298 Bulk | Bulk | Active | Single End | Single | 0.136" (3.45mm) | 0.094" (2.39mm) | 0.230" (5.84mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.060" (1.52mm) | 0.042" (1.07mm) | 0.064" (1.63mm) | 0.062" (1.57mm) | Brass Alloy | Silver | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock | Active | Bulk | Active | Single End | Single | 0.136" (3.45mm) | 0.125" (3.18mm) | 0.261" (6.63mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.060" (1.52mm) | 0.042" (1.07mm) | 0.064" (1.63mm) | 0.094" (2.39mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock | Active | Bulk | Active | Single End | Single | 0.136" (3.45mm) | 0.125" (3.18mm) | 0.261" (6.63mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.060" (1.52mm) | 0.042" (1.07mm) | 0.064" (1.63mm) | 0.094" (2.39mm) | Brass Alloy | Silver | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock | Active | Bulk | Active | Single End | Single | 0.136" (3.45mm) | 0.125" (3.18mm) | 0.261" (6.63mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.060" (1.52mm) | 0.042" (1.07mm) | 0.064" (1.63mm) | 0.094" (2.39mm) | Brass Alloy | Tin-Lead | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock | Active | Bulk | Active | Single End | Single | 0.136" (3.45mm) | 0.156" (3.96mm) | 0.292" (7.42mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.060" (1.52mm) | 0.042" (1.07mm) | 0.064" (1.63mm) | 0.125" (3.18mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock | Active | Bulk | Active | Single End | Single | 0.136" (3.45mm) | 0.156" (3.96mm) | 0.292" (7.42mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.060" (1.52mm) | 0.042" (1.07mm) | 0.064" (1.63mm) | 0.125" (3.18mm) | Brass Alloy | Silver | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock | Active | Bulk | Active | Single End | Single | 0.136" (3.45mm) | 0.156" (3.96mm) | 0.292" (7.42mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.060" (1.52mm) | 0.042" (1.07mm) | 0.064" (1.63mm) | 0.125" (3.18mm) | Brass Alloy | Tin-Lead | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock | Active | Bulk | Active | Single End | Single | 0.136" (3.45mm) | 0.125" (3.18mm) | 0.261" (6.63mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.060" (1.52mm) | 0.042" (1.07mm) | 0.064" (1.63mm) | 0.094" (2.39mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock | Active | Bulk | Active | Single End | Single | 0.136" (3.45mm) | 0.156" (3.96mm) | 0.292" (7.42mm) | Through Hole | Swage | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.060" (1.52mm) | 0.042" (1.07mm) | 0.064" (1.63mm) | 0.125" (3.18mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | Non-Insulated |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.