Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Terminal Type
Stud/Tab Size
Terminal Style
Tab Thickness
Length - Overall
Width - Outer Edges
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
ALUM COMPRESSION LUG 2 HOLE
ALUM COMPRESSION LUG 2 HOLE
$72.05750
0 - Immediate
Panduit CorpPanduit Corp
20
Non-Stock
298-LAB750-12-20R-ND
LAB
Bulk
ActiveRectangular Tongue1/2 StudTwo Stud Holes0.540" (13.72mm)8.250" (209.55mm)1.740" (44.20mm)Free Hanging (In-Line)Crimp, Barrel750MCM (kcmil)Non-InsulatedGel FilledRed
6AWG MECHANICAL LUG (5/CLAM)JS#G
6AWG MECHANICAL LUG (5/CLAM)JS#G
Active
0 - Immediate
MolexMolex
-
Non-Stock
900-0191900006-ND
*
Bulk
Active------------
Showing
1 - 2
of 2

Terminals - Rectangular Connectors


Rectangular connectors or rectangular terminals are commonly found in grounding applications. These single conductor connectors are similar to ring connectors as they crimp onto a wire and mate with a stud. They are available in a variety of wire gauges including 26 AWG up to 0 AWG. These terminals come in a variety of styles such as: grounding lug, rectangular tongue, ring, tubular ring, wire terminal, and standard. They can be insulated or non-insulated and come in a variety of widths and lengths.