Showing
1 - 25
of 29
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
17502x-1
CONN QC RCPT 14-18AWG 0.250
$0.37000
19,185 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A100480TR-ND
A100480CT-ND
Positive Lock EX
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.307" (7.80mm)0.836" (21.23mm)Crimp14-18 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
2232343-1
PL EX 250 REC 18-12 AWG 0.40 X 2
$0.22000
29,609 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A135702TR-ND
A135702CT-ND
Positive Lock EX
Tape & Reel (TR)
Cut Tape (CT)
ActiveAngled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)0.307" (7.80mm)-Crimp12-18 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
175193-1
CONN QC RCPT 16-22AWG 0.187
$0.23000
16,000 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A111076TR-ND
A111076CT-ND
Positive Lock EX
Tape & Reel (TR)
Cut Tape (CT)
ActiveAngled - 90°, FlagFemale0.187" (4.75mm)0.032" (0.81mm)0.248" (6.30mm)-Crimp16-22 AWGNon-InsulatedFree Hanging (In-Line), Right Angle--BrassTin
179975-1
CONN QC RCPT 10-15AWG 0.250
$0.26000
10,422 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A107113TR-ND
A107113CT-ND
Positive Lock EX
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.248" (6.30mm)0.835" (21.20mm)Crimp10-15 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
175178-1
CONN QC RCPT 10-12AWG 0.250
$0.47000
11,582 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A107108TR-ND
A107108CT-ND
Positive Lock EX
Tape & Reel (TR)
Cut Tape (CT)
ActiveAngled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)0.307" (7.80mm)-Crimp10-12 AWGNon-InsulatedFree Hanging (In-Line), Right Angle--BrassTin
17372x
CONN QC RCPT 14-20AWG 0.187
$0.29000
3,885 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A122351-ND
Positive Lock EX
Bulk
ActiveStandardFemale0.187" (4.75mm)0.020" (0.51mm)0.287" (7.30mm)0.677" (17.20mm)Crimp14-20 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
17502x-1
CONN QC RCPT 14-18AWG 0.250
$0.41000
28,554 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A122758-ND
Positive Lock EX
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.307" (7.80mm)0.836" (21.23mm)Crimp14-18 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
2232342-1
PL EX 187 REC 22-16 AWG 0.3 X 22
$0.14000
16,430 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A131064TR-ND
A131064CT-ND
Positive Lock EX
Tape & Reel (TR)
Cut Tape (CT)
ActiveAngled - 90°, FlagFemale0.187" (4.75mm)0.020" (0.51mm)0.248" (6.30mm)-Crimp-Non-InsulatedFree Hanging (In-Line)--BrassTin
17503x-1
CONN QC RCPT 14-20AWG 0.187
$0.37000
17,791 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A107103TR-ND
A107103CT-ND
Positive Lock EX
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.187" (4.75mm)0.020" (0.51mm)0.287" (7.30mm)0.677" (17.20mm)Crimp14-20 AWGNon-InsulatedFree Hanging (In-Line)--Steel-
175057-2
250 POSITIVE LOCK EX FLAG REC
$0.51000
17,550 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A131046TR-ND
A131046CT-ND
Positive Lock EX
Tape & Reel (TR)
Cut Tape (CT)
ActiveAngled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)0.307" (7.80mm)-Crimp12-18 AWGNon-InsulatedFree Hanging (In-Line), Right Angle--Copper AlloyTin
1742669-1
CONN QC RCPT 16-26AWG 0.187
$0.33000
14,620 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A107923TR-ND
A107923CT-ND
Positive Lock EX
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.187" (4.75mm)0.020" (0.51mm)0.287" (7.30mm)0.677" (17.20mm)Crimp16-26 AWGNon-InsulatedFree Hanging (In-Line)--Steel-
17502x-1
CONN QC RCPT 18-22AWG 0.250
$0.36000
1,146 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A103994TR-ND
A103994CT-ND
Positive Lock EX
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.307" (7.80mm)0.835" (21.20mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
179974-6
CONN QC RCPT 14-18AWG 0.250
MARKETPLACE PRODUCT
$0.32000
9,056 - Immediate
WECTE Connectivity AMP Connectors
1
2266-179974-6TR-ND
A116218TR-ND
A116218CT-ND
Positive Lock EX
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.248" (6.30mm)0.835" (21.20mm)Crimp14-18 AWGNon-InsulatedFree Hanging (In-Line)--CopperTin
17372x-1
CONN QC RCPT 20-26AWG 0.187
MARKETPLACE PRODUCT
$0.23000
78,000 - Immediate
WECTE Connectivity AMP Connectors
1
2266-173722-1TR-ND
A107101TR-ND
A107101CT-ND
Positive Lock EX
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.187" (4.75mm)0.020" (0.51mm)0.287" (7.30mm)0.677" (17.20mm)Crimp20-26 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
17372x
CONN QC RCPT 14-20AWG 0.187
MARKETPLACE PRODUCT
$0.28000
132,000 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-173724-1TR-ND
17-173724-1CT-ND
2266-173724-1-ND
Positive Lock EX
Tape & Reel (TR)
Cut Tape (CT)
Box
ActiveStandardFemale0.187" (4.75mm)0.020" (0.51mm)0.287" (7.30mm)0.677" (17.20mm)Crimp14-20 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
179974-1
CONN QC RCPT 14-18AWG 0.250
MARKETPLACE PRODUCT
$0.23000
279,000 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A107112TR-ND
A107112CT-ND
2266-179974-1-ND
Positive Lock EX
Tape & Reel (TR)
Cut Tape (CT)
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.248" (6.30mm)0.835" (21.20mm)Crimp14-18 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
175164-1
CONN QC RCPT 14-18AWG 0.250
$0.40000
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A107107TR-ND
A107107CT-ND
Positive Lock EX
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.020" (0.51mm)0.307" (7.80mm)0.835" (21.20mm)Crimp14-18 AWGNon-InsulatedFree Hanging (In-Line)--Steel-
175024-1
CONN QC RCPT 10-15AWG 0.250
MARKETPLACE PRODUCT
$0.36000
96,000 - Immediate
WECTE Connectivity AMP Connectors
1
2266-175024-1TR-ND
A107102TR-ND
A107102CT-ND
Positive Lock EX
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.307" (7.80mm)0.835" (21.20mm)Crimp10-15 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
175057-1
CONN QC RCPT 12-18AWG 0.250
$0.40000
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A107104TR-ND
A107104CT-ND
Positive Lock EX
Tape & Reel (TR)
Cut Tape (CT)
ActiveAngled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)0.307" (7.80mm)-Crimp12-18 AWGNon-InsulatedFree Hanging (In-Line), Right Angle--BrassTin
175019
CONN QC RCPT 16-22AWG 0.187
MARKETPLACE PRODUCT
$0.23000
1,024,000 - Immediate
WECTE Connectivity AMP Connectors
1
2266-175019-1TR-ND
A100920TR-ND
A100920CT-ND
Positive Lock EX
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveAngled - 90°, FlagFemale0.187" (4.75mm)0.020" (0.51mm)0.248" (6.30mm)-Crimp16-22 AWGNon-InsulatedFree Hanging (In-Line), Right Angle--BrassTin
17372x-1
CONN QC RCPT 20-26AWG 0.187
$0.08218
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
60,000
Non-Stock
173723-1-ND
Positive Lock EX
Bulk
ActiveStandardFemale0.187" (4.75mm)0.020" (0.51mm)0.287" (7.30mm)0.677" (17.20mm)Crimp20-26 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
.187 FLAG POS.LOCK REC EX
.187 FLAG POS.LOCK REC EX
$0.08254
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
16,000
Non-Stock
175019-5-ND
Positive Lock EX
Reel
ActiveAngled - 90°, FlagFemale0.187" (4.75mm)0.020" (0.51mm)0.248" (6.30mm)-Crimp16-22 AWGNon-InsulatedFree Hanging (In-Line), Right Angle--Phosphor BronzeTin
17372x
CONN QC RCPT 14-20AWG 0.187
$0.11979
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
36,000
Non-Stock
A135221TR-ND
A135221CT-ND
Positive Lock EX
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.187" (4.75mm)0.020" (0.51mm)0.287" (7.30mm)0.677" (17.20mm)Crimp14-20 AWGNon-InsulatedFree Hanging (In-Line)--Phosphor BronzeTin
250 FLAG P.LOCK EX REC
250 FLAG P.LOCK EX REC
MARKETPLACE PRODUCT
$0.18028
3,000 - Immediate
WECTE Connectivity AMP Connectors
3,000
Non-Stock
2266-1743221-1TR-ND
1743221-1-ND
Positive Lock EX
Tape & Reel (TR)
Bulk
ActiveAngled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)0.307" (7.80mm)-Crimp12-18 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
17502x-1
CONN QC RCPT 18-22AWG 0.250
MARKETPLACE PRODUCT
$0.19565
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
246
Non-Stock
175021-1-ND
2266-175021-1-ND
Positive Lock EX
Bulk
Box
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.307" (7.80mm)0.835" (21.20mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
Showing
1 - 25
of 29

Terminals - Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.