Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
17509x-1
CONN QC RCPT 12-14AWG 0.187
$0.80000
6,761 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A142449TR-ND
A142449CT-ND
EconoSeal III 187
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.187" (4.75mm)-0.315" (8.00mm)0.768" (19.50mm)Crimp12-14 AWGNon-InsulatedFree Hanging (In-Line)Serrated Termination-BrassTin
17509x-1
CONN QC RCPT 16-20AWG 0.187
Active
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
175090-1-ND
EconoSeal III 187
Tape & Reel (TR)
ActiveStandardFemale0.187" (4.75mm)-0.315" (8.00mm)0.768" (19.50mm)Crimp16-20 AWGNon-InsulatedFree Hanging (In-Line)Serrated Termination-BrassTin
175088-1
CONN QC TAB 12-14AWG 0.187 CRIMP
Active
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
175088-1-ND
EconoSeal III 187
Tape & Reel (TR)
ActiveStandardMale0.187" (4.75mm)0.032" (0.81mm)-1.118" (28.40mm)Crimp12-14 AWGNon-InsulatedFree Hanging (In-Line)Serrated Termination-BrassTin
Showing
1 - 3
of 3

Terminals - Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.