Showing
1 - 16
of 16
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
9200650000
CONN QC RCPT 0.250 CRIMP 1/PK100
$35.21000
8 - Immediate
WeidmüllerWeidmüller
1
281-6178-ND
-
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.866" (22.00mm)Crimp-Fully InsulatedFree Hanging (In-Line)-Blue--
9200660000
CONN QC RCPT 0.250 CRIMP
$34.26000
5 - Immediate
WeidmüllerWeidmüller
1
281-6179-ND
-
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.965" (24.51mm)Crimp-Fully InsulatedFree Hanging (In-Line)-Yellow--
CONN QC RCPT 0.250 CRIMP
CONN QC RCPT 0.250 CRIMP
$0.19670
0 - Immediate
WeidmüllerWeidmüller
100
Non-Stock
9200640000-ND
-
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.866" (22.00mm)Crimp-Fully InsulatedFree Hanging (In-Line)-Red--
CONN QC RCPT 0.110 CRIMP
CONN QC RCPT 0.110 CRIMP
$0.24850
0 - Immediate
WeidmüllerWeidmüller
100
Non-Stock
9200520000-ND
-
Bulk
ActiveStandardFemale0.110" (2.79mm)0.032" (0.81mm)-0.736" (18.69mm)Crimp-Non-Mating End InsulatedFree Hanging (In-Line)-Red--
CONN QC RCPT 0.250 CRIMP
CONN QC RCPT 0.250 CRIMP
$0.24850
0 - Immediate
WeidmüllerWeidmüller
100
Non-Stock
9200540000-ND
-
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.819" (20.80mm)Crimp-Non-Mating End InsulatedFree Hanging (In-Line)-Red--
CONN QC TAB 0.250 CRIMP
CONN QC TAB 0.250 CRIMP
$0.24850
0 - Immediate
WeidmüllerWeidmüller
100
Non-Stock
9200580000-ND
-
Bulk
ActiveStandardMale0.250" (6.35mm)0.032" (0.81mm)-0.819" (20.80mm)Crimp-Non-Mating End InsulatedFree Hanging (In-Line)-Red--
CONN QC RCPT 0.187 CRIMP
CONN QC RCPT 0.187 CRIMP
$0.26760
0 - Immediate
WeidmüllerWeidmüller
100
Non-Stock
9200530000-ND
-
Bulk
ActiveStandardFemale0.187" (4.75mm)0.032" (0.81mm)-0.756" (19.20mm)Crimp-Non-Mating End InsulatedFree Hanging (In-Line)-Red--
CONN QC RCPT 0.187 CRIMP
CONN QC RCPT 0.187 CRIMP
$0.26760
0 - Immediate
WeidmüllerWeidmüller
100
Non-Stock
9200550000-ND
-
Bulk
ActiveStandardFemale0.187" (4.75mm)0.032" (0.81mm)-0.756" (19.20mm)Crimp-Non-Mating End InsulatedFree Hanging (In-Line)-Blue--
CONN QC RCPT 0.250 CRIMP
CONN QC RCPT 0.250 CRIMP
$0.26760
0 - Immediate
WeidmüllerWeidmüller
100
Non-Stock
9200560000-ND
-
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.819" (20.80mm)Crimp-Non-Mating End InsulatedFree Hanging (In-Line)-Blue--
CONN QC RCPT 0.250 CRIMP
CONN QC RCPT 0.250 CRIMP
$0.26760
0 - Immediate
WeidmüllerWeidmüller
100
Non-Stock
9200570000-ND
-
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.937" (23.80mm)Crimp-Non-Mating End InsulatedFree Hanging (In-Line)-Yellow--
LID 6 0F5 RF
LID 6 0F5 RF
$0.26760
0 - Immediate
WeidmüllerWeidmüller
100
Non-Stock
9200720000-ND
*
Bulk
Active--------------
CONN QC TAB 0.250 CRIMP
CONN QC TAB 0.250 CRIMP
$0.28850
0 - Immediate
WeidmüllerWeidmüller
100
Non-Stock
9200590000-ND
-
Bulk
ActiveStandardMale0.250" (6.35mm)0.032" (0.81mm)-0.819" (20.80mm)Crimp-Non-Mating End InsulatedFree Hanging (In-Line)-Blue--
CONN QC TAB 0.250 CRIMP
CONN QC TAB 0.250 CRIMP
$0.37070
0 - Immediate
WeidmüllerWeidmüller
100
Non-Stock
9200600000-ND
-
Bulk
ActiveStandardMale0.250" (6.35mm)0.032" (0.81mm)-0.937" (23.80mm)Crimp-Non-Mating End InsulatedFree Hanging (In-Line)-Yellow--
CONN QC RCPT/TAB 0.250 CRIMP
CONN QC RCPT/TAB 0.250 CRIMP
$0.37070
0 - Immediate
WeidmüllerWeidmüller
100
Non-Stock
9200630000-ND
-
Bulk
ActiveStackedFemale and Male0.250" (6.35mm)0.032" (0.81mm)-0.937" (23.80mm)Crimp-Non-Mating End InsulatedFree Hanging (In-Line)-Yellow--
CONN QC RCPT/TAB 0.250 CRIMP
CONN QC RCPT/TAB 0.250 CRIMP
$0.39150
0 - Immediate
WeidmüllerWeidmüller
100
Non-Stock
9200610000-ND
-
Bulk
ActiveStackedFemale and Male0.250" (6.35mm)0.032" (0.81mm)-0.819" (20.80mm)Crimp-Non-Mating End InsulatedFree Hanging (In-Line)-Red--
CONN QC RCPT/TAB 0.250 CRI 1=100
CONN QC RCPT/TAB 0.250 CRI 1=100
$0.39150
0 - Immediate
WeidmüllerWeidmüller
100
Non-Stock
9200620000-ND
-
Bulk
ActiveStackedFemale and Male0.250" (6.35mm)0.032" (0.81mm)-0.819" (20.80mm)Crimp-Non-Mating End InsulatedFree Hanging (In-Line)-Blue--
Showing
1 - 16
of 16

Terminals - Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.