Showing
1 - 25
of 3,043
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
1217167-1
CONN QC TAB 0.250 SOLDER
$0.33000
959 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A144466TR-ND
A144466CT-ND
Faston
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardMale0.250" (6.35mm)0.032" (0.81mm)0.540" (13.72mm)0.780" (19.81mm)Solder-Non-InsulatedThrough Hole--BrassTin
1217332-1
CONN QC TAB 0.187 SOLDER
$0.25000
82,774 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A122718-ND
Faston
Bulk
ActiveStandardMale0.187" (4.75mm)0.032" (0.81mm)0.395" (10.03mm)0.635" (16.13mm)Solder-Non-InsulatedThrough Hole--BrassTin
1-726389-2
CONN QC TAB 0.187 SOLDER
$0.51000
38,717 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A106985-ND
Faston
Bulk
ActiveStandardMale0.187" (4.75mm)0.032" (0.81mm)0.252" (6.40mm)-Solder-Non-InsulatedThrough Hole, Right Angle--BrassTin
63705-1
CONN QC RCPT 18-22AWG 0.125
$0.25000
82,291 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A111537TR-ND
A111537CT-ND
Faston
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.125" (3.18mm)0.020" (0.51mm)0.250" (6.35mm)-Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--Brass-
63498-1
CONN QC RCPT 16-20AWG 0.187
$0.25000
12,952 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A111490TR-ND
A111490CT-ND
Mark II
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.187" (4.75mm)0.032" (0.81mm)0.270" (6.86mm)0.740" (18.80mm)Crimp16-20 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
640418-2
CONN QC RCPT 14-18AWG 0.250
$0.34000
30,970 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A100807TR-ND
A100807CT-ND
Fastin-Faston
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)--0.802" (20.37mm)Crimp14-18 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
61095-1
CONN QC RCPT 10-14AWG 0.250
$0.45000
24,919 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A111359TR-ND
A111359CT-ND
Faston
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.305" (7.75mm)0.770" (19.56mm)Crimp10-14 AWGNon-InsulatedFree Hanging (In-Line)--BrassSilver
63391-x
CONN QC RCPT 18-22AWG 0.093
$0.23000
10,595 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
63391-1-ND
Budget
Bulk
ActiveStandardFemale0.093" (2.36mm)0.010" (0.25mm)0.190" (4.83mm)0.480" (12.19mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
170183-1
CONN QC RCPT 18-22AWG 0.250
$0.23000
11,762 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A105438TR-ND
A105438CT-ND
Faston
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.031" (0.79mm)0.305" (7.75mm)0.750" (19.05mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--Brass-
2238106-1
HIGH TEMPERATURE 250 POSITIVE LO
$0.32000
10,958 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A141566TR-ND
A141566CT-ND
Mark II
Tape & Reel (TR)
Cut Tape (CT)
ActiveAngled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)0.255" (6.48mm)-Crimp10-12 AWGNon-InsulatedFree Hanging (In-Line), Right Angle--SteelNickel
17033x-1
CONN QC RCPT 16-20AWG 0.187
$0.36000
22,740 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A106256-ND
Mark II
Bulk
ActiveStandardFemale0.187" (4.75mm)0.020" (0.51mm)0.236" (6.00mm)0.850" (21.59mm)Crimp16-20 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
5-160493-2
CONN QC RCPT 15.5-20AWG 0.187
$0.52000
11,670 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A105284-ND
Faston
Bulk
ActiveStandardFemale0.187" (4.75mm)0.020" (0.51mm)-0.630" (16.00mm)Crimp15.5-20 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
160668-2
CONN QC RCPT 15.5-20AWG 0.110
$0.89000
1,596 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A106553-ND
Fastin-Faston
Bulk
ActiveStandardFemale0.110" (2.79mm)0.032" (0.81mm)0.217" (5.50mm)0.591" (15.00mm)Crimp15.5-20 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
368037-2
250 POSITIVE LOCK REC
$0.26000
14,655 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A128761TR-ND
A128761CT-ND
Positive Lock
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)-0.413" (10.49mm)0.843" (21.40mm)Crimp20-22 AWGNon-InsulatedFree Hanging (In-Line)---Tin
900318-1
CONN QC RCPT 18-20AWG 0.312
$0.32000
7,094 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A136896TR-ND
A136896CT-ND
Mark II
Tape & Reel (TR)
Cut Tape (CT)
ActiveAngled - 90°, FlagFemale0.312" (7.92mm)0.031" (0.79mm)0.335" (8.50mm)-Crimp18-20 AWGNon-InsulatedFree Hanging (In-Line), Right Angle--BrassTin
1217073-1
CONN QC TAB 1500-5000CMA 0.125
$0.39000
8,517 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A110899TR-ND
A110899CT-ND
Amplivar
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardMale0.125" (3.18mm)0.020" (0.51mm)0.370" (9.40mm)0.940" (23.88mm)Crimp1500-5000 CMANon-InsulatedFree Hanging (In-Line)--BrassTin
170381-1
CONN QC RCPT 14-20AWG 0.312
$0.26000
5,959 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A111042TR-ND
A111042CT-ND
Mark II
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.312" (7.92mm)0.031" (0.79mm)0.335" (8.50mm)0.886" (22.50mm)Crimp14-20 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
1217095-2
CONN QC RCPT 12-16AWG 0.250
$0.36000
3,623 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A116172TR-ND
A116172CT-ND
Mark III
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.293" (7.44mm)0.771" (19.58mm)Crimp12-16 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
17502x-1
CONN QC RCPT 18-22AWG 0.250
$0.36000
1,896 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A103994TR-ND
A103994CT-ND
Positive Lock EX
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.307" (7.80mm)0.835" (21.20mm)Crimp18-22 AWGNon-InsulatedFree Hanging (In-Line)--BrassTin
63647-x
CONN QC RCPT 14-18AWG 0.250
$0.39000
4,725 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A111518TR-ND
A111518CT-ND
Faston
Tape & Reel (TR)
Cut Tape (CT)
ActiveAngled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)--Crimp14-18 AWGNon-InsulatedFree Hanging (In-Line), Right Angle--BrassTin
172763-2
CONN QC RCPT 14-18AWG 0.250
$0.51000
7,700 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A108854TR-ND
A108854CT-ND
Mark II
Tape & Reel (TR)
Cut Tape (CT)
ActiveAngled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)0.307" (7.80mm)-Crimp14-18 AWGNon-InsulatedFree Hanging (In-Line), Right Angle--Copper AlloyTin
928931-2
CONN QC TAB 17-20AWG 0.110 CRIMP
$0.55000
1,536 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A114624-ND
Fastin-Faston
Bulk
ActiveStandardMale0.110" (2.79mm)0.032" (0.81mm)--Crimp17-20 AWGNon-InsulatedFree Hanging (In-Line)--CopperTin
63849-1
CONN QC TAB 0.250 SOLDER
$0.33000
258,487 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
63849-1-ND
Faston
Bulk
ActiveStandardMale0.250" (6.35mm)0.032" (0.81mm)0.312" (7.92mm)0.552" (14.02mm)Solder-Non-InsulatedThrough Hole--BrassTin
726388-2
CONN QC TAB 0.187 SOLDER
$0.32000
85,750 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A121493-ND
Faston
Bulk
ActiveStandardMale0.187" (4.75mm)0.020" (0.51mm)0.252" (6.40mm)0.543" (13.80mm)Solder-Non-InsulatedThrough Hole--BrassTin
167892-2
CONN QC TAB 0.250 PRESS-FIT
$3.89000
721 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A112619-ND
-
Bulk
ActiveStandardMale0.250" (6.35mm)0.032" (0.81mm)--Press-Fit-Non-InsulatedThrough Hole--Phosphor BronzeTin
Showing
1 - 25
of 3,043

Terminals - Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.