Showing
1 - 23
of 23
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
1460-1-00-80-00-00-03-0
SURFACE MOUNT PIN, .200" LONG SL
$0.33000
4,500 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
54-1460-1-00-80-00-00-03-0-ND
1460
Bulk
ActivePC PinSingle End0.060" (1.52mm)-0.180" (4.57mm)-0.200" (5.08mm)0.120" (3.05mm)0.640" (16.26mm)Surface MountSolder--Brass AlloyTin200.0µin (5.08µm)
1460-2-00-80-00-00-03-0
SURFACE MOUNT PIN, .250" LONG SL
$0.35000
4,000 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
54-1460-2-00-80-00-00-03-0-ND
1460
Bulk
ActivePC PinSingle End0.060" (1.52mm)-0.230" (5.84mm)-0.250" (6.35mm)0.120" (3.05mm)0.640" (16.26mm)Surface MountSolder--Brass AlloyTin200.0µin (5.08µm)
1480-1-00-80-00-00-03-0
SURFACE MOUNT PIN, .250" LONG SL
$0.41000
3,500 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
54-1480-1-00-80-00-00-03-0-ND
1480
Bulk
ActivePC PinSingle End0.080" (2.03mm)-0.228" (5.79mm)-0.250" (6.35mm)0.140" (3.56mm)0.084" (2.13mm)Surface MountSolder--Brass AlloyTin200.0µin (5.08µm)
1440-6-00-80-00-00-03-0
SURFACE MOUNT PIN, .495" LONG SL
$0.49000
3,000 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
54-1440-6-00-80-00-00-03-0-ND
1440
Bulk
ActivePC PinSingle End0.040" (1.02mm) Dia-0.475" (12.07mm)-0.495" (12.57mm)0.100" (2.54mm)0.044" (1.12mm)Surface MountSolder--Brass AlloyTin200.0µin (5.08µm)
1440-7-00-80-00-00-03-0
SURFACE MOUNT PIN, .532" LONG SL
$0.52000
2,375 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
54-1440-7-00-80-00-00-03-0-ND
1440
Bulk
ActivePC PinSingle End0.040" (1.02mm) Dia-0.512" (13.00mm)-0.532" (13.51mm)0.100" (2.54mm)0.044" (1.12mm)Surface MountSolder--Brass AlloyTin200.0µin (5.08µm)
1480-3-00-80-00-00-03-0
SURFACE MOUNT PIN, .375" LONG SL
$0.56000
2,500 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
54-1480-3-00-80-00-00-03-0-ND
1480
Bulk
ActivePC PinSingle End0.080" (2.03mm)-0.353" (8.97mm)-0.375" (9.53mm)0.140" (3.56mm)0.084" (2.13mm)Surface MountSolder--Brass AlloyTin200.0µin (5.08µm)
1460-8-00-80-00-00-03-0
SURFACE MOUNT PIN, .680" LONG SL
$0.57000
2,000 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
54-1460-8-00-80-00-00-03-0-ND
1460
Bulk
ActivePC PinSingle End0.060" (1.52mm)-0.660" (16.76mm)-0.680" (17.27mm)0.120" (3.05mm)0.640" (16.26mm)Surface MountSolder--Brass AlloyTin200.0µin (5.08µm)
1460-6-00-80-00-00-03-0
SURFACE MOUNT PIN, .595" LONG SL
$0.60000
2,500 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
54-1460-6-00-80-00-00-03-0-ND
1460
Bulk
ActivePC PinSingle End0.060" (1.52mm)-0.575" (14.61mm)-0.595" (15.11mm)0.120" (3.05mm)0.640" (16.26mm)Surface MountSolder--Brass AlloyTin200.0µin (5.08µm)
1460-7-00-80-00-00-03-0
SURFACE MOUNT PIN, .625" LONG SL
$0.63000
2,500 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
54-1460-7-00-80-00-00-03-0-ND
1460
Bulk
ActivePC PinSingle End0.060" (1.52mm) Dia-0.605" (15.37mm)-0.625" (15.88mm)0.120" (3.05mm)0.640" (16.26mm)Surface MountSolder--Brass AlloyTin200.0µin (5.08µm)
6046-0-00-21-00-00-03-0
SURFACE MOUNT PIN, .081" LONG GR
$0.65000
2,000 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
54-6046-0-00-21-00-00-03-0-ND
6046
Bulk
ActivePC PinSingle End0.019" (0.48mm)-0.051" (1.30mm)-0.081" (2.06mm)0.078" (1.98mm)0.023" (0.58mm)Surface MountSolder--Brass AlloyGold200.0µin (5.08µm)
1460-9-00-80-00-00-03-0
SURFACE MOUNT PIN, .800" LONG SL
$0.67000
1,950 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
54-1460-9-00-80-00-00-03-0-ND
1460
Bulk
ActivePC PinSingle End0.060" (1.52mm)-0.780" (19.81mm)-0.800" (20.32mm)0.120" (3.05mm)0.640" (16.26mm)Surface MountSolder--Brass AlloyTin200.0µin (5.08µm)
1480-7-00-80-00-00-03-0
SURFACE MOUNT PIN, .625" LONG SL
$0.77000
1,450 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
54-1480-7-00-80-00-00-03-0-ND
1480
Bulk
ActivePC PinSingle End0.080" (2.03mm)-0.603" (15.32mm)-0.625" (15.88mm)0.140" (3.56mm)0.084" (2.13mm)Surface MountSolder--Brass AlloyTin200.0µin (5.08µm)
1480-8-00-80-00-00-03-0
SURFACE MOUNT PIN, .680" LONG SL
$0.83000
1,500 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
54-1480-8-00-80-00-00-03-0-ND
1480
Bulk
ActivePC PinSingle End0.080" (2.03mm) Dia-0.658" (16.71mm)-0.680" (17.27mm)0.140" (3.56mm)0.084" (2.13mm)Surface MountSolder--Brass AlloyTin200.0µin (5.08µm)
1440-0-00-80-00-00-03-0
SURFACE MOUNT PIN, .125" LONG SL
$0.29000
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
54-1440-0-00-80-00-00-03-0-ND
1440
Bulk
ActivePC PinSingle End0.040" (1.02mm)-0.105" (2.67mm)-0.125" (3.18mm)0.100" (2.54mm)0.044" (1.12mm)Surface MountSolder--Brass AlloyTin200.0µin (5.08µm)
1440-1-00-80-00-00-03-0
SURFACE MOUNT PIN, .200" LONG SL
$0.31000
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
54-1440-1-00-80-00-00-03-0-ND
1440
Bulk
ActivePC PinSingle End0.040" (1.02mm)-0.180" (4.57mm)-0.200" (5.08mm)0.100" (2.54mm)0.044" (1.12mm)Surface MountSolder--Brass AlloyTin200.0µin (5.08µm)
1440-4-00-80-00-00-03-0
SURFACE MOUNT PIN, .375" LONG SL
$0.39000
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
54-1440-4-00-80-00-00-03-0-ND
1440
Bulk
ActivePC PinSingle End0.040" (1.02mm)-0.355" (9.02mm)-0.375" (9.53mm)0.100" (2.54mm)0.044" (1.12mm)Surface MountSolder--Brass AlloyTin200.0µin (5.08µm)
1440-9-00-80-00-00-03-0
SURFACE MOUNT PIN, .675" LONG SL
$0.63000
2,500 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
54-1440-9-00-80-00-00-03-0-ND
1440
Bulk
ActivePC PinSingle End0.040" (1.02mm)-0.655" (16.64mm)-0.675" (17.15mm)0.100" (2.54mm)0.044" (1.12mm)Surface MountSolder--Brass AlloyTin200.0µin (5.08µm)
Active
200 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
-
Non-Stock
54-0405-0-15-15-34-51-04-0-ND
*
Bulk
Active----------------
Active
200 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
-
Non-Stock
54-6095-0-00-51-00-00-38-0-ND
*
Bulk
Active----------------
Active
100 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
-
Non-Stock
54-7135-0-00-24-00-00-33-0-ND
*
Bulk
Active----------------
KK .025 SQ PIN 0.560 TIN
KK .025 SQ PIN 0.560 TIN
Active
0 - Immediate
MolexMolex
-
Non-Stock
900-0089000051TR-ND
*
Tape & Reel (TR)
Active----------------
.025 PIN SQ 100
.025 PIN SQ 100
Active
0 - Immediate
MolexMolex
-
Non-Stock
900-0008510669-ND
*
Bulk
Active----------------
1.187 BRASS PIN TIN PLT. 216102
1.187 BRASS PIN TIN PLT. 216102
Active
0 - Immediate
MolexMolex
-
Non-Stock
900-0008500402-ND
*
Bulk
Active----------------
Showing
1 - 23
of 23

Terminals - PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.