Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
8086-0-00-21-00-00-33-0
CONN PC PIN CIRC 0.075DIA GOLD
$1.28000
20,927 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90597-ND
8086
Bulk
ActivePC PinSingle End, Nail Head0.075" (1.91mm) Dia-0.300" (7.62mm)-0.325" (8.26mm)0.187" (4.75mm)0.079" (2.01mm)Through HoleSolderNon-Insulated-Brass AlloyGold20.0µin (0.51µm)
8086-0-00-15-00-00-33-0
CONN PC PIN CIRC 0.075DIA GOLD
$1.09000
7,644 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90410-ND
8086
Bulk
ActivePC PinSingle End, Nail Head0.075" (1.91mm) Dia-0.300" (7.62mm)-0.325" (8.26mm)0.187" (4.75mm)0.079" (2.01mm)Through HoleSolderNon-Insulated-Brass AlloyGold10.0µin (0.25µm)
$0.75819
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
54-8086-0-00-01-00-00-33-0-ND
8086
Bulk
ActivePC PinSingle End, Nail Head0.075" (1.91mm) Dia-0.300" (7.62mm)-0.325" (8.26mm)0.187" (4.75mm)0.079" (2.01mm)Through HoleSolderNon-Insulated-Brass AlloyTin-Lead200.0µin (5.08µm)
$0.75819
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
54-8086-0-00-80-00-00-33-0-ND
8086
Bulk
ActivePC PinSingle End, Nail Head0.075" (1.91mm) Dia-0.300" (7.62mm)-0.325" (8.26mm)0.187" (4.75mm)0.079" (2.01mm)Through HoleSolderNon-Insulated-Brass AlloyTin200.0µin (5.08µm)
$1.77362
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
54-8086-0-00-34-00-00-33-0-ND
8086
Bulk
ActivePC PinSingle End, Nail Head0.075" (1.91mm) Dia-0.300" (7.62mm)-0.325" (8.26mm)0.187" (4.75mm)0.079" (2.01mm)Through HoleSolderNon-Insulated-Brass AlloyGold50.0µin (1.27µm)
Showing
1 - 5
of 5

Terminals - PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.