Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
3320-0-00-15-00-00-03-0
CONN PC PIN CIRC 0.020DIA GOLD
$0.22000
78,527 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1134-ND
3320
Bulk
ActiveSingle PostSmooth0.020" (0.51mm) Dia0.020" (0.51mm) Dia--0.250" (6.35mm)--Through HoleSolderNon-Insulated-Brass AlloyGold10.0µin (0.25µm)
3320-1-00-15-00-00-03-0
CONN PC PIN CIRC 0.020DIA GOLD
$0.25000
30,917 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1161-ND
3320
Bulk
ActiveSingle PostSmooth0.020" (0.51mm) Dia0.020" (0.51mm) Dia--0.500" (12.70mm)--Through HoleSolderNon-Insulated-Brass AlloyGold10.0µin (0.25µm)
$0.55046
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3320-0-00-80-00-00-03-0-ND
3320
Bulk
ActiveSingle PostSmooth0.020" (0.51mm) Dia0.020" (0.51mm) Dia--0.250" (6.35mm)--Through HoleSolderNon-Insulated-Brass AlloyTin200.0µin (5.08µm)
$0.55046
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3320-1-00-80-00-00-03-0-ND
3320
Bulk
ActiveSingle PostSmooth0.020" (0.51mm) Dia0.020" (0.51mm) Dia--0.500" (12.70mm)--Through HoleSolderNon-Insulated-Brass AlloyTin200.0µin (5.08µm)
Showing
1 - 4
of 4

Terminals - PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.