Showing
1 - 20
of 20
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
3137-1-00-15
CONN PC PIN CIRC 0.040DIA GOLD
$0.34000
30,720 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90541-ND
3137
Bulk
ActivePC PinDouble End0.040" (1.02mm) Dia0.030" (0.76mm) Dia0.082" (2.08mm)0.180" (4.57mm)0.302" (7.67mm)0.062" (1.57mm)0.043" (1.09mm)Through HoleSolderNon-Insulated0.062" (1.57mm)Brass AlloyGold20.0µin (0.51µm)
3137-1-00-15
CONN PC PIN CIRC 0.040DIA GOLD
$0.23000
5,638 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1083-ND
3137
Bulk
ActivePC PinDouble End0.040" (1.02mm) Dia0.030" (0.76mm) Dia0.082" (2.08mm)0.180" (4.57mm)0.302" (7.67mm)0.062" (1.57mm)0.043" (1.09mm)Through HoleSolderNon-Insulated0.062" (1.57mm)Brass AlloyGold10.0µin (0.25µm)
3137-3-00-15
CONN PC PIN CIRC .030DIA GOLD
$1.00000
8,206 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED11483-ND
3137
Bulk
ActivePC PinDouble End0.040" (1.02mm) Dia0.030" (0.76mm) Dia0.145" (3.68mm)0.180" (4.57mm)0.365" (9.27mm)0.062" (1.57mm)0.043" (1.09mm)Through HoleSolderNon-Insulated0.125" (3.18mm)Brass AlloyGold20.0µin (0.51µm)
3137-2-00-21
CONN PC PIN CIRC .030DIA GOLD
$1.00000
1,169 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED11481-ND
3137
Bulk
ActivePC PinDouble End0.040" (1.02mm) Dia0.030" (0.76mm) Dia0.110" (2.79mm)0.180" (4.57mm)0.330" (8.38mm)0.062" (1.57mm)0.043" (1.09mm)Through HoleSolderNon-Insulated0.094" (2.39mm)Brass AlloyGold20.0µin (0.51µm)
3137-3-00-15
CONN PC PIN CIRC .030DIA GOLD
$1.06000
1,205 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED11482-ND
3137
Bulk
ActivePC PinDouble End0.040" (1.02mm) Dia0.030" (0.76mm) Dia0.145" (3.68mm)0.180" (4.57mm)0.365" (9.27mm)0.062" (1.57mm)0.043" (1.09mm)Through HoleSolderNon-Insulated0.125" (3.18mm)Brass AlloyGold10.0µin (0.25µm)
3137-4-00-15
CONN PC PIN CIRC .040DIA GOLD
$1.09000
5,024 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED11485-ND
3137
Bulk
ActivePC PinDouble End0.040" (1.02mm) Dia0.030" (0.76mm) Dia0.185" (4.70mm)0.180" (4.57mm)0.405" (10.29mm)0.062" (1.57mm)0.043" (1.09mm)Through HoleSolderNon-Insulated0.156" (3.96mm)Brass AlloyGold10.0µin (0.25µm)
3137-3-00-15
CONN PC PIN CIRC .030DIA GOLD
$1.21000
780 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED11484-ND
3137
Bulk
ActivePC PinDouble End0.040" (1.02mm) Dia0.030" (0.76mm) Dia0.145" (3.68mm)0.180" (4.57mm)0.365" (9.27mm)0.062" (1.57mm)0.043" (1.09mm)Through HoleSolderNon-Insulated0.125" (3.18mm)Brass AlloyGold50.0µin (1.27µm)
3137-1-00-15
CONN PC PIN CIRC .030DIA GOLD
$1.50000
2,612 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED11480-ND
3137
Bulk
ActivePC PinDouble End0.040" (1.02mm) Dia0.030" (0.76mm) Dia0.082" (2.08mm)0.180" (4.57mm)0.302" (7.67mm)0.062" (1.57mm)0.043" (1.09mm)Through HoleSolderNon-Insulated0.062" (1.57mm)Brass AlloyGold50.0µin (1.27µm)
3137-4-00-15
CONN PC PIN CIRC 0.040DIA GOLD
$1.24000
2,011 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED11418-ND
3137
Bulk
ActivePC PinDouble End0.040" (1.02mm) Dia0.030" (0.76mm) Dia0.185" (4.70mm)0.180" (4.57mm)0.405" (10.29mm)0.062" (1.57mm)0.043" (1.09mm)Through HoleSolderNon-Insulated0.156" (3.96mm)Brass AlloyGold20.0µin (0.51µm)
3137-4-00-15
CONN PC PIN CIRC .030DIA GOLD
$1.71000
477 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED11486-ND
3137
Bulk
ActivePC PinDouble End0.040" (1.02mm) Dia0.030" (0.76mm) Dia0.185" (4.70mm)0.180" (4.57mm)0.405" (10.29mm)0.062" (1.57mm)0.043" (1.09mm)Through HoleSolderNon-Insulated0.156" (3.96mm)Brass AlloyGold50.0µin (1.27µm)
CONN PC PIN CIRC .030DIA TINLEAD
CONN PC PIN CIRC .030DIA TINLEAD
$0.55046
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3137-200010000080-ND
3137
Bulk
ActivePC PinDouble End0.040" (1.02mm) Dia0.030" (0.76mm) Dia0.110" (2.79mm)0.180" (4.57mm)0.330" (8.38mm)0.062" (1.57mm)0.043" (1.09mm)Through HoleSolderNon-Insulated0.094" (2.39mm)Brass AlloyTin-Lead200.0µin (5.08µm)
CONN PC PIN CIRC .030DIA TINLEAD
CONN PC PIN CIRC .030DIA TINLEAD
$0.55046
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3137-300010000080-ND
3137
Bulk
ActivePC PinDouble End0.040" (1.02mm) Dia0.030" (0.76mm) Dia0.145" (3.68mm)0.180" (4.57mm)0.365" (9.27mm)0.062" (1.57mm)0.043" (1.09mm)Through HoleSolderNon-Insulated0.125" (3.18mm)Brass AlloyTin-Lead200.0µin (5.08µm)
CONN PC PIN CIRC .030DIA TINLEAD
CONN PC PIN CIRC .030DIA TINLEAD
$0.55046
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3137-400010000080-ND
3137
Bulk
ActivePC PinDouble End0.040" (1.02mm) Dia0.030" (0.76mm) Dia0.185" (4.70mm)0.180" (4.57mm)0.405" (10.29mm)0.062" (1.57mm)0.043" (1.09mm)Through HoleSolderNon-Insulated0.156" (3.96mm)Brass AlloyTin-Lead200.0µin (5.08µm)
$0.55046
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3137-1-00-80-00-00-08-0-ND
3137
Bulk
ActivePC PinDouble End0.040" (1.02mm) Dia0.030" (0.76mm) Dia0.082" (2.08mm)0.180" (4.57mm)0.302" (7.67mm)0.062" (1.57mm)0.043" (1.09mm)Through HoleSolderNon-Insulated0.062" (1.57mm)Brass AlloyTin200.0µin (5.08µm)
$0.55046
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3137-2-00-80-00-00-08-0-ND
3137
Bulk
ActivePC PinDouble End0.040" (1.02mm) Dia0.030" (0.76mm) Dia0.110" (2.79mm)0.180" (4.57mm)0.330" (8.38mm)0.062" (1.57mm)0.043" (1.09mm)Through HoleSolderNon-Insulated0.062" (1.57mm)Brass AlloyTin200.0µin (5.08µm)
$0.55046
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3137-3-00-80-00-00-08-0-ND
3137
Bulk
ActivePC PinDouble End0.040" (1.02mm) Dia0.030" (0.76mm) Dia0.145" (3.68mm)0.180" (4.57mm)0.365" (9.27mm)0.062" (1.57mm)0.043" (1.09mm)Through HoleSolderNon-Insulated0.062" (1.57mm)Brass AlloyTin200.0µin (5.08µm)
$0.55046
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3137-4-00-80-00-00-08-0-ND
3137
Bulk
ActivePC PinDouble End0.040" (1.02mm) Dia0.030" (0.76mm) Dia0.185" (4.70mm)0.180" (4.57mm)0.405" (10.29mm)0.062" (1.57mm)0.043" (1.09mm)Through HoleSolderNon-Insulated0.062" (1.57mm)Brass AlloyTin200.0µin (5.08µm)
CONN PC PIN CIRC .030DIA TINLEAD
CONN PC PIN CIRC .030DIA TINLEAD
$0.55597
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3137-100010000080-ND
3137
Bulk
ActivePC PinDouble End0.040" (1.02mm) Dia0.030" (0.76mm) Dia0.082" (2.08mm)0.180" (4.57mm)0.302" (7.67mm)0.062" (1.57mm)0.043" (1.09mm)Through HoleSolderNon-Insulated0.062" (1.57mm)Brass AlloyTin-Lead200.0µin (5.08µm)
CONN PC PIN CIRC .030DIA GOLD
CONN PC PIN CIRC .030DIA GOLD
$0.57160
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3137-200150000080-ND
3137
Bulk
ActivePC PinDouble End0.040" (1.02mm) Dia0.030" (0.76mm) Dia0.110" (2.79mm)0.180" (4.57mm)0.330" (8.38mm)0.062" (1.57mm)0.043" (1.09mm)Through HoleSolderNon-Insulated0.094" (2.39mm)Brass AlloyGold10.0µin (0.25µm)
CONN PC PIN CIRC .030DIA GOLD
CONN PC PIN CIRC .030DIA GOLD
$0.85366
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3137-200340000080-ND
3137
Bulk
ActivePC PinDouble End0.040" (1.02mm) Dia0.030" (0.76mm) Dia0.110" (2.79mm)0.180" (4.57mm)0.330" (8.38mm)0.062" (1.57mm)0.043" (1.09mm)Through HoleSolderNon-Insulated0.094" (2.39mm)Brass AlloyGold50.0µin (1.27µm)
Showing
1 - 20
of 20

Terminals - PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.