Showing
1 - 15
of 15
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
3104-2-00-15-00-00-08-0
CONN PC PIN CIRC 0.040DIA GOLD
$0.40000
84,278 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1075-ND
3104
Bulk
ActivePC PinSingle End0.040" (1.02mm) Dia-0.500" (12.70mm)0.082" (2.08mm)0.602" (15.29mm)0.070" (1.77mm)0.043" (1.09mm)Through HoleSwageNon-Insulated0.062" (1.57mm)Brass AlloyGold10.0µin (0.25µm)
3104-2-00-21-00-00-08-0
CONN PC PIN CIRC 0.040DIA GOLD
$1.13000
2,325 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED11409-ND
3104
Bulk
ActivePC PinSingle End0.040" (1.02mm) Dia-0.500" (12.70mm)0.082" (2.08mm)0.602" (15.29mm)0.070" (1.77mm)0.043" (1.09mm)Through HoleSwageNon-Insulated0.062" (1.57mm)Brass AlloyGold20.0µin (0.51µm)
3104 Series
CONN PC PIN CIRC 0.040DIA GOLD
$2.16000
2,000 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED11410-ND
3104
Bulk
ActivePC PinSingle End0.040" (1.02mm) Dia-0.500" (12.70mm)0.082" (2.08mm)0.602" (15.29mm)0.070" (1.77mm)0.043" (1.09mm)Through HoleSwageNon-Insulated0.062" (1.57mm)Brass AlloyGold50.0µin (1.27µm)
CONN PC PIN CIRC .040DIA TINLEAD
CONN PC PIN CIRC .040DIA TINLEAD
$0.55046
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3104-100010000080-ND
3104
Bulk
ActivePC PinSingle End0.040" (1.02mm) Dia-0.500" (12.70mm)0.051" (1.30mm)0.571" (14.50mm)0.070" (1.77mm)0.043" (1.09mm)Through HoleSwageNon-Insulated0.031" (0.79mm)Brass AlloyTin-Lead200.0µin (5.08µm)
$0.55046
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3104-1-00-80-00-00-08-0-ND
3104
Bulk
ActivePC PinSingle End0.040" (1.02mm) Dia-0.500" (12.70mm)0.051" (1.30mm)0.571" (14.50mm)0.070" (1.78mm)0.043" (1.09mm)Through HoleSwageNon-Insulated0.031" (0.79mm)BrassTin200.0µin (5.08µm)
CONN PC PIN CIRC .040DIA TINLEAD
CONN PC PIN CIRC .040DIA TINLEAD
$0.55156
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3104-200010000080-ND
3104
Bulk
ActivePC PinSingle End0.040" (1.02mm) Dia-0.500" (12.70mm)0.082" (2.08mm)0.602" (15.29mm)0.070" (1.77mm)0.043" (1.09mm)Through HoleSwageNon-Insulated0.062" (1.57mm)Brass AlloyTin-Lead200.0µin (5.08µm)
$0.55156
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3104-2-00-80-00-00-08-0-ND
3104
Bulk
ActivePC PinSingle End0.040" (1.02mm) Dia-0.500" (12.70mm)0.082" (2.08mm)0.602" (15.29mm)0.070" (1.78mm)0.043" (1.09mm)Through HoleSwageNon-Insulated0.062" (1.57mm)BrassTin200.0µin (5.08µm)
CONN PC PIN CIRC .040DIA TINLEAD
CONN PC PIN CIRC .040DIA TINLEAD
$0.55663
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3104-300010000080-ND
3104
Bulk
ActivePC PinSingle End0.040" (1.02mm) Dia-0.500" (12.70mm)0.113" (2.87mm)0.633" (16.08mm)0.070" (1.77mm)0.043" (1.09mm)Through HoleSwageNon-Insulated0.094" (2.39mm)Brass AlloyTin-Lead200.0µin (5.08µm)
$0.55663
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3104-3-00-80-00-00-08-0-ND
3104
Bulk
ActivePC PinSingle End0.040" (1.02mm) Dia-0.500" (12.70mm)0.113" (2.87mm)0.633" (16.08mm)0.070" (1.78mm)0.043" (1.09mm)Through HoleSwageNon-Insulated0.094" (2.39mm)BrassTin200.0µin (5.08µm)
CONN PC PIN CIRC .040DIA GOLD
CONN PC PIN CIRC .040DIA GOLD
$0.67839
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3104-100150000080-ND
3104
Bulk
ActivePC PinSingle End0.040" (1.02mm) Dia-0.500" (12.70mm)0.051" (1.30mm)0.571" (14.50mm)0.070" (1.77mm)0.043" (1.09mm)Through HoleSwageNon-Insulated0.031" (0.79mm)Brass AlloyGold10.0µin (0.25µm)
CONN PC PIN CIRC .040DIA GOLD
CONN PC PIN CIRC .040DIA GOLD
$0.70217
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3104-300150000080-ND
3104
Bulk
ActivePC PinSingle End0.040" (1.02mm) Dia-0.500" (12.70mm)0.113" (2.87mm)0.633" (16.08mm)0.070" (1.77mm)0.043" (1.09mm)Through HoleSwageNon-Insulated0.094" (2.39mm)Brass AlloyGold10.0µin (0.25µm)
CONN PC PIN CIRC .040DIA GOLD
CONN PC PIN CIRC .040DIA GOLD
$0.81799
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3104-100210000080-ND
3104
Bulk
ActivePC PinSingle End0.040" (1.02mm) Dia-0.500" (12.70mm)0.051" (1.30mm)0.571" (14.50mm)0.070" (1.77mm)0.043" (1.09mm)Through HoleSwageNon-Insulated0.031" (0.79mm)Brass AlloyGold20.0µin (0.51µm)
CONN PC PIN CIRC 0.040DIA GOLD
CONN PC PIN CIRC 0.040DIA GOLD
$0.85542
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3104-300210000080-ND
3104
Bulk
ActivePC PinSingle End0.040" (1.02mm) Dia-0.500" (12.70mm)0.113" (2.87mm)0.633" (16.08mm)0.070" (1.77mm)0.043" (1.09mm)Through HoleSwageNon-Insulated0.094" (2.39mm)Brass AlloyGold20.0µin (0.51µm)
CONN PC PIN CIRC .040DIA GOLD
CONN PC PIN CIRC .040DIA GOLD
$1.15226
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3104-100340000080-ND
3104
Bulk
ActivePC PinSingle End0.040" (1.02mm) Dia-0.500" (12.70mm)0.051" (1.30mm)0.571" (14.50mm)0.070" (1.77mm)0.043" (1.09mm)Through HoleSwageNon-Insulated0.031" (0.79mm)Brass AlloyGold50.0µin (1.27µm)
CONN PC PIN CIRC .040DIA GOLD
CONN PC PIN CIRC .040DIA GOLD
$1.22368
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3104-300340000080-ND
3104
Bulk
ActivePC PinSingle End0.040" (1.02mm) Dia-0.500" (12.70mm)0.113" (2.87mm)0.633" (16.08mm)0.070" (1.77mm)0.043" (1.09mm)Through HoleSwageNon-Insulated0.094" (2.39mm)Brass AlloyGold50.0µin (1.27µm)
Showing
1 - 15
of 15

Terminals - PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.