Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
$0.18000
8,937 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED10166-ND
6430
Bulk
ActivePC PinSingle End0.053" (1.35mm) Dia0.019" (0.48mm) Dia0.131" (3.33mm)0.035" (0.89mm)0.145" (3.68mm)0.028" (0.71mm)0.025" (0.64mm)Through HolePress-FitNon-Insulated-Brass AlloyGold10.0µin (0.25µm)
STANDARD I.C. PIN
STANDARD I.C. PIN
$0.55597
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
54-6430-0-00-80-00-00-03-0-ND
6430
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.131" (3.33mm)-0.145" (3.68mm)0.050" (1.27mm)0.025" (0.64mm)Through HolePress-FitNon-Insulated-Brass AlloyTin200.0µin (5.08µm)
Showing
1 - 2
of 2

Terminals - PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.