Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
CONN PC PIN CIRC .030DIA TINLEAD
CONN PC PIN CIRC .030DIA TINLEAD
$0.63948
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3400-000010000030-ND
3400
Bulk
ActivePC PinDouble End0.030" (0.76mm) Dia0.020" (0.51mm) Dia0.169" (4.29mm)0.260" (6.60mm)0.890" (22.61mm)0.072" (1.83mm)0.057" (1.45mm)Through HolePress-FitNon-Insulated-Brass AlloyTin-Lead200.0µin (5.08µm)
$0.63948
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3400-0-00-80-00-00-03-0-ND
3400
Bulk
ActivePC PinDouble End0.030" (0.76mm) Dia0.020" (0.51mm) Dia0.169" (4.29mm)0.260" (6.60mm)0.890" (22.61mm)0.072" (1.83mm)0.057" (1.45mm)Through HolePress-FitNon-Insulated-Brass AlloyTin200.0µin (5.08µm)
CONN PC PIN CIRC .030DIA GOLD
CONN PC PIN CIRC .030DIA GOLD
$0.90348
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3400-000150000030-ND
3400
Bulk
ActivePC PinDouble End0.030" (0.76mm) Dia0.020" (0.51mm) Dia0.169" (4.29mm)0.260" (6.60mm)0.890" (22.61mm)0.072" (1.83mm)0.057" (1.45mm)Through HolePress-FitNon-Insulated-Brass AlloyGold10.0µin (0.25µm)
CONN PC PIN CIRC 0.030DIA GOLD
CONN PC PIN CIRC 0.030DIA GOLD
$1.11128
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3400-000210000030-ND
3400
Bulk
ActivePC PinDouble End0.030" (0.76mm) Dia0.020" (0.51mm) Dia0.169" (4.29mm)0.260" (6.60mm)0.890" (22.61mm)0.072" (1.83mm)0.057" (1.45mm)Through HolePress-FitNon-Insulated-Brass AlloyGold20.0µin (0.51µm)
CONN PC PIN CIRC .030DIA GOLD
CONN PC PIN CIRC .030DIA GOLD
$1.88586
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
3400-000340000030-ND
3400
Bulk
ActivePC PinDouble End0.030" (0.76mm) Dia0.020" (0.51mm) Dia0.169" (4.29mm)0.260" (6.60mm)0.890" (22.61mm)0.072" (1.83mm)0.057" (1.45mm)Through HolePress-FitNon-Insulated-Brass AlloyGold50.0µin (1.27µm)
Showing
1 - 5
of 5

Terminals - PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.