Showing
1 - 13
of 13
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
3-928776-4
CONN PC PIN SQUARE 0.025 TIN
$0.19000
49,965 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A103996TR-ND
A103996CT-ND
AMPMODU Mod II
Tape & Reel (TR)
Cut Tape (CT)
ActiveSingle PostPin Retention0.025" (0.64mm) Square0.025" (0.64mm) Square--0.520" (13.21mm)-0.035" (0.89mm)Through HolePress-FitNon-Insulated0.063" (1.60mm)Phosphor BronzeTin39.4µin (1.00µm)
641944-1
CONN PC PIN CIRC 0.058DIA TIN
MARKETPLACE PRODUCT
$0.25000
29,488 - Immediate
WECTE Connectivity AMP Connectors
1
2266-641944-1TR-ND
A111596TR-ND
A111596CT-ND
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSingle PostFlanged0.058" (1.47mm) Dia-0.160" (4.06mm)0.100" (2.54mm)0.310" (7.87mm)0.090" (2.29mm)0.055" ~ 0.061" (1.40mm ~ 1.55mm)Through HoleClinch FitNon-Insulated0.047" (1.19mm)Phosphor BronzeTin-
61137-1
CONN PC PIN CIRC 0.093DIA TIN
$0.19000
112,718 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A101558TR-ND
A101558CT-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSingle PostFlanged0.093" (2.36mm) Dia-0.245" (6.22mm)-0.405" (10.29mm)0.115" (2.92mm)0.067" ~ 0.073" (1.70mm ~ 1.85mm)Through HoleClinch FitNon-Insulated0.062" (1.57mm)Phosphor BronzeTin-
5-87623-4
CONN PC PIN SQUARE 0.025 GOLD
$0.57000
12,367 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A100889TR-ND
A100889CT-ND
AMPMODU Mod II
Tape & Reel (TR)
Cut Tape (CT)
ActiveSingle PostSmooth0.025" (0.64mm) Square0.025" (0.64mm) Square--0.443" (11.25mm)-0.036" (0.91mm)Through HoleSolderNon-Insulated-Phosphor BronzeGold15.0µin (0.38µm)
60802-2, 60803-2
CONN PC PIN CIRC 0.058DIA TIN
$0.35000
19,200 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A104035TR-ND
A104035CT-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSingle PostFlanged0.058" (1.47mm) Dia-0.160" (4.06mm)0.150" (3.81mm)0.375" (9.53mm)0.090" (2.29mm)0.046" ~ 0.050" (1.17mm ~ 1.27mm)Through HolePress-FitNon-Insulated0.062" ~ 0.093" (1.57mm ~ 2.36mm)Phosphor BronzeTin-
AMPMODU-Mod-II-PressFit
CONN PC PIN SQUARE 0.025 GOLD
$0.30000
29,115 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A122998TR-ND
A122998CT-ND
AMPMODU Mod II
Tape & Reel (TR)
Cut Tape (CT)
ActiveSingle PostPin Retention0.025" (0.64mm) Square0.025" (0.64mm) Square--0.394" (10.00mm)-0.035" (0.89mm)Through HolePress-FitNon-Insulated0.063" (1.60mm)Phosphor BronzeGold47.2µin (1.20µm)
640967
CONN PC PIN CIRC 0.058DIA GOLD
$1.00000
13,280 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A111595TR-ND
A111595CT-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSingle PostFlanged0.058" (1.47mm) Dia-0.160" (4.06mm)0.100" (2.54mm)0.310" (7.87mm)0.090" (2.29mm)0.046" ~ 0.050" (1.17mm ~ 1.27mm)Through HoleClinch FitNon-Insulated0.062" (1.57mm)Phosphor BronzeGold30.0µin (0.76µm)
2-928776-7
CONN PC PIN SQUARE 0.025 TIN
$0.37000
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A118914TR-ND
A118914CT-ND
AMPMODU Mod II
Tape & Reel (TR)
Cut Tape (CT)
ActiveSingle PostPin Retention0.025" (0.64mm) Square0.025" (0.64mm) Square--0.835" (21.21mm)-0.035" (0.89mm)Through HolePress-FitNon-Insulated0.063" (1.60mm)Phosphor BronzeTin78.7µin (2.00µm)
60802-1
CONN PC PIN CIRC 0.058DIA GOLD
Active
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
A111349TR-ND
A111349CT-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSingle PostFlanged0.058" (1.47mm) Dia-0.160" (4.06mm)0.150" (3.81mm)0.375" (9.53mm)0.090" (2.29mm)0.046" ~ 0.050" (1.17mm ~ 1.27mm)Through HolePress-FitNon-Insulated0.062" ~ 0.093" (1.57mm ~ 2.36mm)Phosphor BronzeGold30.0µin (0.76µm)
60824-1
CONN PC PIN CIRC 0.058DIA TIN
$0.10971
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
20,000
Non-Stock
A100702TR-ND
A100702CT-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSingle PostFlanged0.058" (1.47mm) Dia-0.160" (4.06mm)0.100" (2.54mm)0.325" (8.26mm)0.090" (2.29mm)0.067" ~ 0.073" (1.70mm ~ 1.85mm)Through HoleClinch FitNon-Insulated0.062" (1.57mm)Phosphor BronzeTin-
60809-1
CONN PC PIN CIRC 0.058DIA TIN
$0.13421
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
30,000
Non-Stock
A100701TR-ND
A100701CT-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSingle PostFlanged0.058" (1.47mm) Dia-0.160" (4.06mm)0.150" (3.81mm)0.380" (9.65mm)0.090" (2.29mm)0.058" ~ 0.062" (1.47mm ~ 1.57mm)Through HolePress-FitNon-Insulated0.062" ~ 0.093" (1.57mm ~ 2.36mm)Phosphor BronzeTin-
AMPMODU-Mod-II-PressFit
CONN PC PIN SQUARE 0.025 GOLD
$0.66808
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
20,000
Non-Stock
5-103577-1-ND
AMPMODU Mod II
Tape & Reel (TR)
ActiveSingle PostPin Retention0.025" (0.64mm) Square0.025" (0.64mm) Square--0.424" (10.77mm)-0.034" ~ 0.036" (0.86mm ~ 0.91mm)Through HolePress-FitNon-Insulated0.062" ~ 0.125" (1.57mm ~ 3.18mm)Phosphor BronzeGold30.0µin (0.76µm)
3-380953-2
CONN PC PIN SQUARE 0.025 TINLEAD
Obsolete
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
A100540TR-ND
A100540CT-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteSingle PostSmooth0.025" (0.64mm) Square0.025" (0.64mm) Square----0.037" ~ 0.040" (0.94mm ~ 1.02mm)Through Hole, Right AngleSolderNon-Insulated-BrassTin-Lead-
Showing
1 - 13
of 13

Terminals - PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.