Showing
1 - 25
of 371
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
3-928776-4
CONN PC PIN SQUARE 0.025 TIN
$0.19000
49,975 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A103996TR-ND
A103996CT-ND
AMPMODU Mod II
Tape & Reel (TR)
Cut Tape (CT)
ActiveSingle PostPin Retention0.025" (0.64mm) Square0.025" (0.64mm) Square--0.520" (13.21mm)-0.035" (0.89mm)Through HolePress-FitNon-Insulated0.063" (1.60mm)Phosphor BronzeTin39.4µin (1.00µm)
5-87623-4
CONN PC PIN SQUARE 0.025 GOLD
$0.56000
12,367 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A100889TR-ND
A100889CT-ND
AMPMODU Mod II
Tape & Reel (TR)
Cut Tape (CT)
ActiveSingle PostSmooth0.025" (0.64mm) Square0.025" (0.64mm) Square--0.443" (11.25mm)-0.036" (0.91mm)Through HoleSolderNon-Insulated-Phosphor BronzeGold15.0µin (0.38µm)
AMPMODU Mod II
CONN PC PIN SQUARE 0.025 TIN
$0.30000
48,500 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A121802-ND
AMPMODU Mod II
Bulk
ActiveSingle PostPin Retention0.025" (0.64mm) Square0.025" (0.64mm) Square--0.451" (11.46mm)-0.035" (0.89mm)Through HolePress-FitNon-Insulated0.063" (1.60mm)Phosphor BronzeTin39.4µin (1.00µm)
60803-1, 3-60802-1
CONN PC PIN CIRC 0.058DIA GOLD
$1.57000
2,467 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
60803-1-ND
-
Bulk
ActiveSingle PostFlanged0.058" (1.47mm) Dia-0.160" (4.06mm)0.150" (3.81mm)0.375" (9.53mm)0.090" (2.29mm)0.046" ~ 0.050" (1.17mm ~ 1.27mm)Through HolePress-FitNon-Insulated0.062" ~ 0.093" (1.57mm ~ 2.36mm)Phosphor BronzeGold30.0µin (0.76µm)
60874-1
CONN PC PIN CIRC 0.058DIA TIN
$0.39000
389 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
60874-1-ND
-
Bulk
ActiveSingle PostFlanged0.058" (1.47mm) Dia-0.160" (4.06mm)0.150" (3.81mm)0.380" (9.65mm)0.090" (2.29mm)0.058" ~ 0.062" (1.47mm ~ 1.57mm)Through HolePress-FitNon-Insulated0.062" ~ 0.093" (1.57mm ~ 2.36mm)Phosphor BronzeTin-
350491-1
CONN PC PIN CIRC 0.093DIA TIN
MARKETPLACE PRODUCT
$0.48000
152 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
350491-1-ND
2266-350491-1-ND
-
Bulk
Box
ActiveSingle PostFlanged0.093" (2.36mm) Dia-0.245" (6.22mm)-0.405" (10.29mm)0.115" (2.92mm)0.067" ~ 0.073" (1.70mm ~ 1.85mm)Through HoleClinch FitNon-Insulated0.062" (1.57mm)Phosphor BronzeTin-
3-60803-1
CONN PC PIN CIRC 0.058DIA GOLD
MARKETPLACE PRODUCT
$1.68000
6,369 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A113505-ND
2266-3-60803-1-ND
-
Bulk
Bag
ActiveSingle PostFlanged0.058" (1.47mm) Dia-0.160" (4.06mm)0.150" (3.81mm)0.375" (9.53mm)0.090" (2.29mm)0.046" ~ 0.050" (1.17mm ~ 1.27mm)Through HolePress-FitNon-Insulated0.062" ~ 0.093" (1.57mm ~ 2.36mm)Phosphor BronzeGold30.0µin (0.76µm)
61097-1
CONN PC PIN CIRC 0.058DIA TIN
$0.43000
2,706 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A114098-ND
-
Bulk
ActiveSingle PostFlanged0.058" (1.47mm) Dia-0.160" (4.06mm)0.100" (2.54mm)0.325" (8.26mm)0.090" (2.29mm)0.067" ~ 0.073" (1.70mm ~ 1.85mm)Through HoleClinch FitNon-Insulated0.062" (1.57mm)Phosphor BronzeTin-
3-60599-1
CONN PC PIN CIRC 0.058DIA TIN
$1.60000
1,957 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
3-60599-1-ND
-
Bulk
ActiveSingle PostFlanged, Pin Retention0.058" (1.47mm) Dia-0.165" (4.18mm)0.143" (3.63mm)0.352" (8.94mm)0.110" (2.79mm)0.059" ~ 0.062" (1.50mm ~ 1.57mm)Through HolePress-Fit, KnurledNon-Insulated0.063" (1.60mm)BrassTin15.0µin (0.38µm)
60802-2, 60803-2
CONN PC PIN CIRC 0.058DIA TIN
$0.50000
20,114 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A125234-ND
-
Bulk
ActiveSingle PostFlanged0.058" (1.47mm) Dia-0.160" (4.06mm)0.150" (3.81mm)0.375" (9.53mm)0.090" (2.29mm)0.046" ~ 0.050" (1.17mm ~ 1.27mm)Through HolePress-FitNon-Insulated0.062" ~ 0.093" (1.57mm ~ 2.36mm)Phosphor BronzeTin-
61018-1
CONN PC PIN CIRC 0.058DIA TIN
MARKETPLACE PRODUCT
$0.51000
10,074 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
61018-1-ND
2266-61018-1-ND
-
Bulk
Bag
ActiveSingle PostFlanged0.058" (1.47mm) Dia-0.160" (4.06mm)0.150" (3.81mm)0.380" (9.65mm)0.090" (2.29mm)0.066" ~ 0.070" (1.68mm ~ 1.78mm)Through HolePress-FitNon-Insulated0.062" ~ 0.093" (1.57mm ~ 2.36mm)Phosphor BronzeTin-
3-60874-2
CONN PC PIN CIRC 0.058DIA GOLD
$1.56000
10,924 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
3-60874-2-ND
-
Bulk
ActiveSingle PostFlanged0.058" (1.47mm) Dia-0.160" (4.06mm)0.150" (3.81mm)0.380" (9.65mm)0.090" (2.29mm)0.058" ~ 0.062" (1.47mm ~ 1.57mm)Through HolePress-FitNon-Insulated0.062" ~ 0.093" (1.57mm ~ 2.36mm)Phosphor BronzeGold30.0µin (0.76µm)
61137-1
CONN PC PIN CIRC 0.093DIA TIN
$0.19000
4,933 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A101558TR-ND
A101558CT-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSingle PostFlanged0.093" (2.36mm) Dia-0.245" (6.22mm)-0.405" (10.29mm)0.115" (2.92mm)0.067" ~ 0.073" (1.70mm ~ 1.85mm)Through HoleClinch FitNon-Insulated0.062" (1.57mm)Phosphor BronzeTin-
AMPMODU-Mod-II-PressFit
CONN PC PIN SQUARE 0.025 GOLD
$0.30000
30,655 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A122998TR-ND
A122998CT-ND
AMPMODU Mod II
Tape & Reel (TR)
Cut Tape (CT)
ActiveSingle PostPin Retention0.025" (0.64mm) Square0.025" (0.64mm) Square--0.394" (10.00mm)-0.035" (0.89mm)Through HolePress-FitNon-Insulated0.063" (1.60mm)Phosphor BronzeGold47.2µin (1.20µm)
AMPMODU-Mod-II-PressFit
CONN PC PIN SQUARE 0.025 GOLD
$0.69000
49,335 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A121783-ND
AMPMODU Mod II
Bulk
ActiveSingle PostPin Retention0.025" (0.64mm) Square0.025" (0.64mm) Square--0.520" (13.21mm)-0.035" (0.89mm)Through HolePress-FitNon-Insulated0.063" (1.60mm)Phosphor BronzeGold31.5µin (0.80µm)
641944-1
CONN PC PIN CIRC 0.058DIA TIN
MARKETPLACE PRODUCT
$0.25000
29,488 - Immediate
WECTE Connectivity AMP Connectors
1
2266-641944-1TR-ND
A111596TR-ND
A111596CT-ND
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSingle PostFlanged0.058" (1.47mm) Dia-0.160" (4.06mm)0.100" (2.54mm)0.310" (7.87mm)0.090" (2.29mm)0.055" ~ 0.061" (1.40mm ~ 1.55mm)Through HoleClinch FitNon-Insulated0.047" (1.19mm)Phosphor BronzeTin-
85931-6
CONN PC PIN SQUARE 0.025 GOLD
$1.64000
5 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
85931-6-ND
AMPMODU Mod II
Bulk
ActiveSingle PostSmooth0.025" (0.64mm) Square0.025" (0.64mm) Square--0.443" (11.25mm)-0.036" ~ 0.038" (0.91mm ~ 0.97mm)Through HolePress-FitNon-Insulated-Phosphor BronzeGold15.0µin (0.38µm)
640967
CONN PC PIN CIRC 0.058DIA GOLD
$0.99000
13,350 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A111595TR-ND
A111595CT-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSingle PostFlanged0.058" (1.47mm) Dia-0.160" (4.06mm)0.100" (2.54mm)0.310" (7.87mm)0.090" (2.29mm)0.046" ~ 0.050" (1.17mm ~ 1.27mm)Through HoleClinch FitNon-Insulated0.062" (1.57mm)Phosphor BronzeGold30.0µin (0.76µm)
60802-2, 60803-2
CONN PC PIN CIRC 0.058DIA TIN
$0.34000
19,860 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A104035TR-ND
A104035CT-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSingle PostFlanged0.058" (1.47mm) Dia-0.160" (4.06mm)0.150" (3.81mm)0.375" (9.53mm)0.090" (2.29mm)0.046" ~ 0.050" (1.17mm ~ 1.27mm)Through HolePress-FitNon-Insulated0.062" ~ 0.093" (1.57mm ~ 2.36mm)Phosphor BronzeTin-
2-928776-7
CONN PC PIN SQUARE 0.025 TIN
$0.37000
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A118914TR-ND
A118914CT-ND
AMPMODU Mod II
Tape & Reel (TR)
Cut Tape (CT)
ActiveSingle PostPin Retention0.025" (0.64mm) Square0.025" (0.64mm) Square--0.835" (21.21mm)-0.035" (0.89mm)Through HolePress-FitNon-Insulated0.063" (1.60mm)Phosphor BronzeTin78.7µin (2.00µm)
60599-3
CONN PC PIN CIRC 0.058DIA GOLD
$3.32000
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
60599-3-ND
-
Bulk
ActiveSingle PostFlanged, Pin Retention0.058" (1.47mm) Dia-0.165" (4.18mm)0.143" (3.63mm)0.352" (8.94mm)0.110" (2.79mm)0.059" ~ 0.062" (1.50mm ~ 1.57mm)Through HolePress-Fit, KnurledNon-Insulated0.063" (1.60mm)BrassGold30.0µin (0.76µm)
60839
CONN PC PIN CIRC 0.058DIA TIN
$0.88000
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A142196-ND
-
Bulk
ActiveSingle PostFlanged, Pin Retention0.058" (1.47mm) Dia-0.165" (4.18mm)0.062" (1.57mm)0.263" (6.67mm)0.110" (2.79mm)0.059" ~ 0.062" (1.50mm ~ 1.57mm)Through HolePress-Fit, KnurledNon-Insulated0.031" (0.79mm)BrassTin150.0µin (3.81µm)
CONN PC PIN SQUARE 0.025 TINLEAD
CONN PC PIN SQUARE 0.025 TINLEAD
MARKETPLACE PRODUCT
$0.62497
40,000 - Immediate
WECTE Connectivity AMP Connectors
20,000
Non-Stock
2266-1-103577-1-ND
1-103577-1-ND
AMPMODU Mod II
Box
Reel
ActiveSingle PostPin Retention0.025" (0.64mm) Square0.025" (0.64mm) Square--0.341" (8.66mm)-0.034" ~ 0.036" (0.86mm ~ 0.91mm)Through HolePress-FitNon-Insulated0.062" ~ 0.125" (1.57mm ~ 3.18mm)Phosphor BronzeTin-Lead100.0µin (2.54µm)
CONN PIN PCB 15 GOLD
CONN PIN PCB 15 GOLD
MARKETPLACE PRODUCT
$0.30737
20,000 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
20,000
Non-Stock
6-87022-6-ND
2266-6-87022-6-ND
AMPMODU Mod II
Tape & Reel (TR)
Box
ActiveSingle PostSmooth0.025" (0.64mm) Square0.025" (0.64mm) Square--0.437" (11.10mm)-0.036" (0.91mm)Through HolePress-FitNon-Insulated-Phosphor BronzeGold15.0µin (0.38µm)
CONN PC PIN CIRC 0.157DIA SILVER
CONN PC PIN CIRC 0.157DIA SILVER
MARKETPLACE PRODUCT
$85.15000
12 - Immediate
WECTE Connectivity AMP Connectors
1
Non-Stock
2266-192179-1-ND
192179-1-ND
-
Bulk
Bulk
ActivePC PinSingle End0.157" (4.00mm) Dia-0.770" (19.56mm)-1.500" (38.10mm)--Through HoleSwageNon-Insulated-Copper AlloySilver200.0µin (5.08µm)
Showing
1 - 25
of 371

Terminals - PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.