Showing
1 - 25
of 3,264
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
3157-0-00-15-00-00-03-0
CONN PC PIN CIRC 0.018DIA GOLD
$0.22000
138,968 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90328-ND
3157
Bulk
ActivePC PinSingle End0.018" (0.46mm) Dia0.023" (0.58mm) Dia0.125" (3.18mm)0.045" (1.14mm)0.190" (4.83mm)0.045" (1.14mm)0.026" (0.66mm)Through HolePress-Fit, KnurledNon-Insulated-Brass AlloyGold10.0µin (0.25µm)
3125-2-00-80-00-00-08-0
CONN PC PIN CIRC 0.040DIA TIN
$0.24000
103,448 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1299-ND
3125
Bulk
ActivePC PinSingle End0.040" (1.02mm) Dia-0.150" (3.81mm)0.082" (2.08mm)0.402" (10.20mm)0.071" (1.80mm)0.043" (1.09mm)Through HoleSwageNon-Insulated0.062" (1.57mm)Brass AlloyTin200.0µin (5.08µm)
3113-1-00-15-00-00-08-0
CONN PC PIN CIRC 0.025DIA GOLD
$0.26000
123,069 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1078-ND
3113
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.125" (3.18mm)0.062" (1.57mm)0.217" (5.51mm)0.078" (1.98mm)0.062" (1.57mm)Through HoleSwageNon-Insulated0.031" (0.79mm)Brass AlloyGold10.0µin (0.25µm)
3128-2-00-15-00-00-08-0
CONN PC PIN CIRC 0.020DIA GOLD
$0.32000
58,551 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90324-ND
3128
Bulk
ActivePC PinSingle End0.020" (0.51mm) Dia0.020" (0.51mm) Dia0.425" (10.80mm)0.100" (2.54mm)0.545" (13.84mm)0.046" (1.17mm)0.024" (0.61mm)Through HoleSolderNon-Insulated-Brass AlloyGold10.0µin (0.25µm)
6821-0-00-15-00-00-08-0
CONN PC PIN CIRC 0.030DIA GOLD
$0.36000
28,548 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1087-ND
6821
Bulk
ActivePC PinSingle End, Turret0.030" (0.76mm) Dia0.040" (1.02mm) Dia0.125" (3.18mm)0.300" (7.62mm)0.445" (11.30mm)0.070" (1.77mm)-Free Hanging (In-Line)SolderNon-Insulated-Brass AlloyGold10.0µin (0.25µm)
3137-1-00-15
CONN PC PIN CIRC 0.040DIA GOLD
$0.36000
120,055 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90541-ND
3137
Bulk
ActivePC PinDouble End0.040" (1.02mm) Dia0.030" (0.76mm) Dia0.082" (2.08mm)0.180" (4.57mm)0.302" (7.67mm)0.062" (1.57mm)0.043" (1.09mm)Through HoleSolderNon-Insulated0.062" (1.57mm)Brass AlloyGold20.0µin (0.51µm)
3104-2-00-15-00-00-08-0
CONN PC PIN CIRC 0.040DIA GOLD
$0.44000
74,101 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1075-ND
3104
Bulk
ActivePC PinSingle End0.040" (1.02mm) Dia-0.500" (12.70mm)0.082" (2.08mm)0.602" (15.29mm)0.070" (1.77mm)0.043" (1.09mm)Through HoleSwageNon-Insulated0.062" (1.57mm)Brass AlloyGold10.0µin (0.25µm)
1998-3
CONN PC PIN CIRC 0.020DIA GOLD
$0.58000
46,409 - Immediate
2,600 - Factory
Keystone ElectronicsKeystone Electronics
1
36-1998-3-ND
-
Bulk
ActivePC PinSingle End0.020" (0.51mm) Dia0.020" (0.51mm) Dia0.250" (6.35mm)0.100" (2.54mm)0.370" (9.40mm)0.045" (1.14mm)0.024" (0.61mm)Through HoleSolderNon-Insulated0.093" (2.36mm)BrassGold10.0µin (0.25µm)
3105-2-00-15-00-00-08-0
CONN PC PIN CIRC 0.040DIA GOLD
$0.59000
44,405 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1076-ND
3105
Bulk
ActivePC PinSingle End0.040" (1.02mm) Dia-0.750" (19.05mm)0.082" (2.08mm)0.852" (21.64mm)0.070" (1.77mm)0.043" (1.09mm)Through HoleSwageNon-Insulated0.062" (1.57mm)Brass AlloyGold10.0µin (0.25µm)
6477-0-00-15-00-00-38-0
CONN PC PIN CIRC 0.030DIA GOLD
$0.87000
223,970 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90419-ND
6477
Bulk
ActivePC PinSingle End, Nail Head0.030" (0.76mm) Dia-0.150" (3.81mm)-0.165" (4.19mm)0.055" (1.40mm)0.034" (0.86mm)Through HoleSolderNon-Insulated-Brass AlloyGold10.0µin (0.25µm)
4268-0-00-15-00-00-33-0
CONN PC PIN CIRC 0.035DIA GOLD
$0.87000
111,550 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90402-ND
4268
Bulk
ActivePC PinSingle End, Nail Head0.035" (0.89mm) Dia-0.115" (2.92mm)-0.130" (3.30mm)0.060" (1.52mm)0.039" (0.99mm)Through HoleSolderNon-Insulated-Brass AlloyGold10.0µin (0.25µm)
5035-0-00-15-00-00-33-0
CONN PC PIN CIRC 0.025DIA GOLD
$0.87000
15,285 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1119-ND
5035
Bulk
ActivePC PinSingle End, Nail Head0.025" (0.64mm) Dia-0.150" (3.81mm)-0.160" (4.06mm)0.050" (1.27mm)0.029" (0.74mm)Through HoleSolderNon-Insulated-Brass AlloyGold10.0µin (0.25µm)
9086-0-00-15-00-00-33-0
CONN PC PIN CIRC 0.036DIA GOLD
$0.89000
41,507 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90420-ND
9086
Bulk
ActivePC PinSingle End, Nail Head0.036" (0.91mm) Dia-0.160" (4.06mm)-0.175" (4.45mm)0.060" (1.52mm)0.040" (1.02mm)Through HoleSolderNon-Insulated-Brass AlloyGold10.0µin (0.25µm)
5240-0-00-15-00-00-33-0
CONN PC PIN CIRC 0.025DIA GOLD
$0.89000
31,258 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90407-ND
5240
Bulk
ActivePC PinSingle End, Nail Head0.025" (0.64mm) Dia-0.232" (5.89mm)-0.240" (6.10mm)0.062" (1.57mm)0.029" (0.74mm)Through HoleSolderNon-Insulated-Brass AlloyGold10.0µin (0.25µm)
5063-0-00-15-00-00-33-0
CONN PC PIN CIRC 0.020DIA GOLD
$0.94000
13,658 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90406-ND
5063
Bulk
ActivePC PinSingle End, Nail Head0.020" (0.51mm) Dia-0.160" (4.06mm)-0.172" (4.37mm)0.036" (0.91mm)0.024" (0.61mm)Through HoleSolderNon-Insulated-Brass AlloyGold10.0µin (0.25µm)
1363-2
CONN PC PIN CIRC 0.063DIA TIN
$1.06000
312,083 - Immediate
67,800 - Factory
Keystone ElectronicsKeystone Electronics
1
36-1363-2-ND
-
Bulk
ActivePC PinSingle End0.063" (1.60mm) Dia-0.400" (10.16mm)0.138" (3.51mm)0.594" (15.09mm)0.093" (2.36mm)0.067" (1.70mm)Through HoleSwageNon-Insulated0.062" (1.57mm)BrassTin200.0µin (5.08µm)
9083-0-00-15-00-00-38-0
CONN PC PIN CIRC 0.012DIA GOLD
$1.12000
16,979 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90413-ND
9083
Bulk
ActivePC PinSingle End, Nail Head0.012" (0.30mm) Dia-0.145" (3.68mm)-0.153" (3.89mm)0.040" (1.02mm)0.016" (0.41mm)Through HoleSolderNon-Insulated-Brass AlloyGold10.0µin (0.25µm)
1179-0-00-15-00-00-33-0
CONN PC PIN CIRC 0.040DIA GOLD
$1.23000
24,209 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90399-ND
1179
Bulk
ActivePC PinSingle End, Nail Head0.040" (1.02mm) Dia-0.644" (16.36mm)-0.664" (16.87mm)0.060" (1.52mm)0.044" (1.12mm)Through HoleSolderNon-Insulated-Brass AlloyGold10.0µin (0.25µm)
6092-0-00-15-00-00-33-0
CONN PC PIN CIRC 0.040DIA GOLD
$1.24000
6,513 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90408-ND
6092
Bulk
ActivePC PinSingle End, Nail Head0.040" (1.02mm) Dia-0.590" (14.99mm)-0.610" (15.50mm)0.078" (1.98mm)0.044" (1.12mm)Through HoleSolderNon-Insulated-Brass AlloyGold10.0µin (0.25µm)
8086-0-00-21-00-00-33-0
CONN PC PIN CIRC 0.075DIA GOLD
$1.30000
16,177 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90597-ND
8086
Bulk
ActivePC PinSingle End, Nail Head0.075" (1.91mm) Dia-0.300" (7.62mm)-0.325" (8.26mm)0.187" (4.75mm)0.079" (2.01mm)Through HoleSolderNon-Insulated-Brass AlloyGold20.0µin (0.51µm)
11152
CONN PC PIN CIRC 0.040DIA TIN
$1.56000
14,736 - Immediate
900 - Factory
Keystone ElectronicsKeystone Electronics
1
36-11152-ND
-
Bulk
ActivePC PinDouble End0.040" (1.02mm) Dia0.040" (1.02mm) Dia0.210" (5.33mm)0.265" (6.73mm)0.515" (13.08mm)0.125" (3.18mm)0.086" (2.18mm)Through HolePress-FitInsulated0.062" (1.57mm)BrassTin-
6142-0-00-15-00-00-33-0
CONN PC PIN CIRC 0.060DIA GOLD
$1.56000
22,164 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90409-ND
6142
Bulk
ActivePC PinSingle End, Nail Head0.060" (1.52mm) Dia-0.590" (14.99mm)-0.610" (15.50mm)0.100" (2.54mm)0.064" (1.63mm)Through HoleSolderNon-Insulated-Brass AlloyGold10.0µin (0.25µm)
61137-1
CONN PC PIN CIRC 0.093DIA TIN
$0.19000
112,718 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A101558TR-ND
A101558CT-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSingle PostFlanged0.093" (2.36mm) Dia-0.245" (6.22mm)-0.405" (10.29mm)0.115" (2.92mm)0.067" ~ 0.073" (1.70mm ~ 1.85mm)Through HoleClinch FitNon-Insulated0.062" (1.57mm)Phosphor BronzeTin-
$0.18000
8,729 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED10166-ND
6430
Bulk
ActivePC PinSingle End0.053" (1.35mm) Dia0.019" (0.48mm) Dia0.131" (3.33mm)0.035" (0.89mm)0.145" (3.68mm)0.028" (0.71mm)0.025" (0.64mm)Through HolePress-FitNon-Insulated-Brass AlloyGold10.0µin (0.25µm)
1933-0-00-15-00-00-03-0
CONN PC PIN CIRC 0.016DIA GOLD
$0.19000
77,412 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1289-ND
1933
Bulk
ActivePC PinSingle End0.016" (0.41mm) Dia-0.187" (4.75mm)-0.197" (5.00mm)0.042" (1.07mm)0.034" (0.86mm)Through HolePress-FitNon-Insulated-Brass AlloyGold10.0µin (0.25µm)
Showing
1 - 25
of 3,264

Terminals - PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.