CAD | USD

Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
CONN PIN RCPT .022-.032 PRESSFIT
CONN PIN RCPT .022-.032 PRESSFIT
$1.24634
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
0396-015010601100-ND
396
Bulk
ActiveTurretPress-Fit0.630" (16.00mm)0.022" ~ 0.032" (0.56mm ~ 0.81mm)-0.051" (1.30mm)0.090" (2.29mm)0.102" (2.59mm)-0.495" (12.57mm)Beryllium CopperTin-Lead200.0µin (5.08µm)
CONN PIN RCPT .022-.032 PRESSFIT
CONN PIN RCPT .022-.032 PRESSFIT
$1.37537
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
0396-015010627100-ND
396
Bulk
ActiveTurretPress-Fit0.630" (16.00mm)0.022" ~ 0.032" (0.56mm ~ 0.81mm)-0.051" (1.30mm)0.090" (2.29mm)0.102" (2.59mm)-0.495" (12.57mm)Beryllium CopperGold30.0µin (0.76µm)
CONN PIN RCPT .022-.032 PRESSFIT
CONN PIN RCPT .022-.032 PRESSFIT
$1.76331
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
0396-015150627100-ND
396
Bulk
ActiveTurretPress-Fit0.630" (16.00mm)0.022" ~ 0.032" (0.56mm ~ 0.81mm)-0.051" (1.30mm)0.090" (2.29mm)0.102" (2.59mm)-0.495" (12.57mm)Beryllium CopperGold30.0µin (0.76µm)
Showing
1 - 3
of 3