CAD | USD

Showing
1 - 8
of 8
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
6628 Series
CONN PIN RCPT .037-.043 SMD
$0.60000
2,763 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90526-ND
6628
Bulk
ActiveNo TailSurface Mount0.200" (5.08mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)-0.105" (2.67mm)-0.200" (5.08mm)Beryllium CopperGold30.0µin (0.76µm)
$0.97003
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
6628-0-18-80-18-80-10-0-ND
6628
Bulk
ActiveNo TailSurface Mount0.200" (5.08mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)-0.105" (2.67mm)-0.200" (5.08mm)Beryllium CopperTin200.0µin (5.08µm)
$0.97003
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
6628-0-18-01-18-01-10-0-ND
6628
Bulk
ActiveNo TailSurface Mount0.200" (5.08mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)-0.105" (2.67mm)-0.200" (5.08mm)Beryllium Copper-30.0µin (0.76µm)
$1.92000
998 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED11436-ND
6628
Bulk
ActiveNo TailSurface Mount0.200" (5.08mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)-0.105" (2.67mm)-0.200" (5.08mm)Beryllium CopperGold30.0µin (0.76µm)
$0.99705
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
6628-0-18-01-18-14-10-0-ND
6628
Bulk
ActiveNo TailSurface Mount0.200" (5.08mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)-0.105" (2.67mm)-0.200" (5.08mm)Beryllium CopperGold10.0µin (0.25µm)
$0.99705
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
6628-0-18-80-18-14-10-0-ND
6628
Bulk
ActiveNo TailSurface Mount0.200" (5.08mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)-0.105" (2.67mm)-0.200" (5.08mm)Beryllium CopperGold10.0µin (0.25µm)
$1.09273
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
6628-0-18-15-18-14-10-0-ND
6628
Bulk
ActiveNo TailSurface Mount0.200" (5.08mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)-0.105" (2.67mm)-0.200" (5.08mm)Beryllium CopperGold10.0µin (0.25µm)
6628 Series
CONN RECEPT .037-.043" SMD
$1.43000
1,142 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED11512-ND
6628
Bulk
ActiveNo TailSurface Mount0.200" (5.08mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)-0.105" (2.67mm)-0.200" (5.08mm)Beryllium CopperGold30.0µin (0.76µm)
Showing
1 - 8
of 8