CAD | USD

Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
CONN RECEPT PIN .037-.043" .147"
CONN RECEPT PIN .037-.043" .147"
$0.53605
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
9353-015011827100-ND
9353
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)0.071" (1.80mm)0.090" (2.29mm)-0.147" (3.73mm)Beryllium CopperGold30.0µin (0.76µm)
$0.85403
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
9353-0-15-80-18-80-10-0-ND
9353
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)0.071" (1.80mm)0.090" (2.29mm)-0.147" (3.73mm)Beryllium CopperTin200.0µin (5.08µm)
9353-0-15-80-18-27-10-0
CONN PIN RCPT .037-.043 SOLDER
$0.46000
1,323 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90447-ND
9353
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)0.071" (1.80mm)0.090" (2.29mm)-0.147" (3.73mm)Beryllium CopperGold30.0µin (0.76µm)
$0.88040
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
9353-0-15-80-18-14-10-0-ND
9353
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)0.071" (1.80mm)0.090" (2.29mm)-0.147" (3.73mm)Beryllium CopperGold10.0µin (0.25µm)
$0.99640
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
9353-0-15-15-18-14-10-0-ND
9353
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)0.071" (1.80mm)0.090" (2.29mm)-0.147" (3.73mm)Beryllium CopperGold10.0µin (0.25µm)
9353-0-15-15-18-27-10-0
CONN PIN RCPT .037-.043 SOLDER
$0.62000
19,362 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90452-ND
9353
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)0.071" (1.80mm)0.090" (2.29mm)-0.147" (3.73mm)Beryllium CopperGold30.0µin (0.76µm)
CONN RECEPT PIN .037-.043" .147"
CONN RECEPT PIN .037-.043" .147"
$0.85403
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
9353-015011801100-ND
9353
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)0.071" (1.80mm)0.090" (2.29mm)-0.147" (3.73mm)Beryllium CopperTin-Lead200.0µin (5.08µm)
Showing
1 - 7
of 7