Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
0393-0-15-15-07-27-10-0
CONN PIN RCPT .065-.082 SOLDER
$2.01000
25,434 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90093-ND
393
Bulk
ActiveNo TailSolder0.412" (10.46mm)0.065" ~ 0.082" (1.65mm ~ 2.08mm)-0.107" (2.72mm)0.144" (3.66mm)0.187" (4.75mm)-0.340" (8.64mm)Beryllium CopperGold30.0µin (0.76µm)
0393-0-15-(01,15)-07-27-10-0
CONN PIN RCPT .065-.082 SOLDER
$1.38000
2,895 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED5035-ND
393
Bulk
ActiveNo TailSolder0.412" (10.46mm)0.065" ~ 0.082" (1.65mm ~ 2.08mm)-0.107" (2.72mm)0.144" (3.66mm)0.187" (4.75mm)-0.340" (8.64mm)Beryllium CopperGold30.0µin (0.76µm)
CONN PIN RCPT .065-.082 SOLDER
CONN PIN RCPT .065-.082 SOLDER
$1.43026
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
0393-015010701100-ND
393
Bulk
ActiveNo TailSolder0.412" (10.46mm)0.065" ~ 0.082" (1.65mm ~ 2.08mm)-0.107" (2.72mm)0.144" (3.66mm)0.187" (4.75mm)-0.340" (8.64mm)Beryllium CopperTin-Lead200.0µin (5.08µm)
Showing
1 - 3
of 3

Terminals - PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.