Showing
1 - 25
of 5,047
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
0552-2-15-01-11-27-10-0
CONN PIN RCPT .015-.020 SOLDER
$0.23000
101,406 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED5038-ND
552
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.150" (3.81mm)Beryllium CopperGold30.0µin (0.76µm)
8579-0-15-01-11-27-10-0
CONN PIN RCPT .015-.020 SOLDER
$0.27000
122,471 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90543-ND
8579
Bulk
ActiveNo TailSolder0.234" (5.94mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.195" (4.95mm)Beryllium CopperGold30.0µin (0.76µm)
0305-2-15-80-47-80-10-0
CONN PIN RCPT .025-.037 SOLDER
$0.31000
58,155 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90584-ND
305
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.061" (1.55mm)0.076" (1.93mm)-0.155" (3.94mm)Beryllium CopperTin200.0µin (5.08µm)
0552-2-15-15-11-27-10-0
CONN PIN RCPT .015-.020 SOLDER
$0.31000
49,550 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90096-ND
552
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.150" (3.81mm)Beryllium CopperGold30.0µin (0.76µm)
CONN PC PIN CIRC
CONN PIN RCPT .015-.025 SOLDER
$0.31000
43,412 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED5044-ND
667
Bulk
ActiveNo TailSolder0.161" (4.09mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.057" (1.45mm)0.072" (1.83mm)-0.142" (3.61mm)Beryllium CopperGold30.0µin (0.76µm)
3016-0-15-15-21-27-10-0
CONN PIN RCPT .015-.022 SOLDER
$0.37000
83,248 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1034-ND
3016
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.036" (0.91mm)0.048" (1.22mm)-0.138" (3.51mm)Beryllium CopperGold30.0µin (0.76µm)
8637-0-15-15-21-27-10-0
CONN PIN RCPT .015-.022 SOLDER
$0.37000
45,744 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90544-ND
8637
Bulk
ActiveNo TailSolder0.138" (3.51mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.037" (0.94mm)0.046" (1.17mm)-0.138" (3.51mm)Beryllium CopperGold30.0µin (0.76µm)
9407-0-15-15-11-27-10-0
CONN PIN RCPT .015-.020 SOLDER
$0.38000
131,284 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1059-ND
9407
Bulk
ActiveStandard TailSolder0.236" (6.00mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.127" (3.23mm)Beryllium CopperGold30.0µin (0.76µm)
8579-0-15-15-11-27-10-0
CONN PIN RCPT .015-.020 SOLDER
$0.39000
181,993 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90329-ND
8579
Bulk
ActiveNo TailSolder0.234" (5.94mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.195" (4.95mm)Beryllium CopperGold30.0µin (0.76µm)
0667-0-15-15-30-27-10-0
CONN PIN RCPT .015-.025 SOLDER
$0.41000
31,763 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90102-ND
667
Bulk
ActiveNo TailSolder0.161" (4.09mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.057" (1.45mm)0.072" (1.83mm)-0.142" (3.61mm)Beryllium CopperGold30.0µin (0.76µm)
8579-1-15-15-11-27-10-0
CONN PIN RCPT .015-.020 SOLDER
$0.42000
54,608 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90330-ND
8579
Bulk
ActiveNo TailSolder0.295" (7.49mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.195" (4.95mm)Beryllium CopperGold30.0µin (0.76µm)
0305-2-15-80-47-27-10-0
CONN PIN RCPT .025-.037 SOLDER
$0.42000
41,806 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90438-ND
305
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.061" (1.55mm)0.076" (1.93mm)-0.155" (3.94mm)Beryllium CopperGold30.0µin (0.76µm)
6021-0-15-80-16-27-10-0
CONN PIN RCPT .022-.034 SOLDER
$0.44000
61,700 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90445-ND
6021
Bulk
ActiveNo TailSolder0.190" (4.83mm)0.022" ~ 0.034" (0.56mm ~ 0.86mm)0.025" (0.64mm)0.051" (1.30mm)0.062" (1.57mm)0.078" (1.98mm)-0.165" (4.19mm)Beryllium CopperGold30.0µin (0.76µm)
0677-0-15-01-30-27-10-0
CONN PIN RCPT .015-.025 SOLDER
$0.44000
22,459 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED5045-ND
677
Bulk
ActiveNo TailSolder0.248" (6.30mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.051" (1.30mm)0.063" (1.60mm)-0.205" (5.21mm)Beryllium CopperGold30.0µin (0.76µm)
H3153-01
CONN PIN RCPT .018-.020 SOLDER
$0.45000
77,246 - Immediate
Harwin Inc.Harwin Inc.
1
952-1457-ND
-
Bulk
ActiveNo TailSolder0.142" (3.61mm)0.018" ~ 0.020" (0.46mm ~ 0.51mm)-0.043" (1.09mm)0.039" ~ 0.043" (0.99mm ~ 1.09mm)0.057" (1.45mm)-0.124" (3.15mm)Beryllium CopperGold3.94µin (0.10µm)
0665-0-15-15-30-27-10-0
CONN PIN RCPT .015-.025 SOLDER
$0.46000
114,907 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90101-ND
0665
Bulk
ActiveNo TailSolder0.180" (4.57mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.061" (1.55mm)0.078" (1.98mm)-0.150" (3.81mm)Beryllium CopperGold30.0µin (0.76µm)
0338-0-15-15-15-27-10-0
CONN PIN RCPT .020-.032 SOLDER
$0.46000
55,354 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1012-ND
338
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.020" ~ 0.032" (0.51mm ~ 0.81mm)-0.047" (1.19mm)0.057" (1.45mm)0.072" (1.83mm)-0.147" (3.73mm)Beryllium CopperGold30.0µin (0.76µm)
0300-1-15-01-47-27-10-0
CONN PIN RCPT .025-.037 SOLDER
$0.49000
69,382 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED5009-ND
300
Bulk
ActiveStandard TailSolder0.320" (8.13mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.042" (1.07mm)0.078" (1.98mm)0.040" (1.02mm)0.180" (4.57mm)Beryllium CopperGold30.0µin (0.76µm)
0327-0-15-01-34-27-10-0
CONN PIN RCPT .032-.046 SOLDER
$0.52000
39,441 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED5016-ND
327
Bulk
ActiveNo TailSolder0.206" (5.23mm)0.032" ~ 0.046" (0.81mm ~ 1.17mm)-0.064" (1.63mm)0.075" (1.91mm)0.091" (2.31mm)-0.180" (4.57mm)Beryllium CopperGold30.0µin (0.76µm)
0295-0-15-(01,15)-06-27-10-0
CONN PIN RCPT .022-.032 SOLDER
$0.52000
16,326 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED5008-ND
295
Bulk
ActiveNo TailSolder0.259" (6.58mm)0.022" ~ 0.032" (0.56mm ~ 0.81mm)-0.051" (1.30mm)0.063" (1.60mm)0.077" (1.96mm)-0.233" (5.92mm)Beryllium CopperGold30.0µin (0.76µm)
5342-0-15-15-35-27-10-0
CONN PIN RCPT .015-.025 SOLDER
$0.53000
26,334 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90591-ND
5342
Bulk
ActiveNo TailSolder0.095" (2.41mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.051" (1.30mm)0.068" (1.73mm)-0.095" (2.41mm)Beryllium CopperGold30.0µin (0.76µm)
0531-0-15-15-31-27-10-0
CONN PIN RCPT .018-.023 HEX
$0.53000
42,049 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1337-ND
0531
Bulk
ActiveNo TailPress-Fit, Hex0.068" (1.73mm)0.018" ~ 0.024" (0.46mm ~ 0.60mm)--0.045" (1.14mm)0.048" (1.22mm)-0.066" (1.68mm)Beryllium CopperGold30.0µin (0.76µm)
0305-2-15-15-47-27-10-0
CONN PIN RCPT .025-.037 SOLDER
$0.54000
13,904 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90333-ND
305
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.061" (1.55mm)0.076" (1.93mm)-0.155" (3.94mm)Beryllium CopperGold30.0µin (0.76µm)
7406-0-15-15-18-27-10-0
CONN PIN RCPT .037-.043 SOLDER
$0.56000
93,642 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90446-ND
7406
Bulk
ActiveNo TailSolder0.120" (3.05mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)0.071" (1.80mm)0.091" (2.31mm)-0.120" (3.05mm)Beryllium CopperGold30.0µin (0.76µm)
8947-0-15-15-10-27-10-0
CONN PIN RCPT .012-.017 SOLDER
$0.57000
33,251 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1005-ND
8947
Bulk
ActiveNo TailSolder0.225" (5.72mm)0.012" ~ 0.017" (0.30mm ~ 0.43mm)-0.028" (0.71mm)0.040" (1.02mm)0.045" (1.14mm)-0.155" (3.94mm)Beryllium CopperGold30.0µin (0.76µm)
Showing
1 - 25
of 5,047

Terminals - PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.