Showing
1 - 25
of 631
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
0714-0-33-15-07-27-10-0
CONN PIN RCPT .065-.082 SOLDER
$1.99000
916 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1362-ND
714
Bulk
ActiveCrimpSolder0.518" (13.16mm)0.065" ~ 0.082" (1.65mm ~ 2.08mm)-0.107" (2.72mm)-0.132" (3.35mm)-0.214" (5.44mm)Beryllium CopperGold30.0µin (0.76µm)
714-87-108-41-001101
CONN PIN RCPT .016-.022 SOLDER
$1.02000
251 - Immediate
Preci-DipPreci-Dip
1
1212-1164-ND
714
Strip
ActiveNo TailSolder0.165" (4.19mm)0.016" ~ 0.022" (0.41mm ~ 0.56mm)--0.055" ~ 0.071" (1.40mm ~ 1.80mm)0.072" (1.83mm)-0.146" (3.71mm)Beryllium CopperGoldFlash
CONN PIN RCPT .016-.022 SOLDER
CONN PIN RCPT .016-.022 SOLDER
$1.41000
249 - Immediate
Preci-DipPreci-Dip
1
Non-Stock
714-87-110-41-001101-ND
714
Strip
ActiveNo TailSolder0.165" (4.19mm)0.016" ~ 0.022" (0.41mm ~ 0.56mm)--0.055" ~ 0.071" (1.40mm ~ 1.80mm)0.072" (1.83mm)-0.146" (3.71mm)Beryllium CopperGoldFlash
714-87-107-41-001101
CONN PIN RCPT .016-.022 SOLDER
$1.08000
0 - Immediate
Preci-DipPreci-Dip
1
1212-1163-ND
714
Strip
ActiveNo TailSolder0.165" (4.19mm)0.016" ~ 0.022" (0.41mm ~ 0.56mm)--0.055" ~ 0.071" (1.40mm ~ 1.80mm)0.072" (1.83mm)-0.146" (3.71mm)Beryllium CopperGoldFlash
714-8x-2xx-31-012101
CONN PIN RCPT .016-.021 SOLDER
$2.02000
43 - Immediate
Preci-DipPreci-Dip
1
1212-1166-ND
714
Strip
ActiveNo TailSolder0.136" (3.45mm)0.016" ~ 0.021" (0.41mm ~ 0.53mm)--0.039" ~ 0.051" (0.99mm ~ 1.30mm)0.055" (1.40mm)-0.124" (3.15mm)Beryllium CopperGoldFlash
714-87-120-31-012101
CONN PIN RCPT .016-.021 SOLDER
$3.13000
0 - Immediate
Preci-DipPreci-Dip
1
1212-1168-ND
714
Strip
ActiveNo TailSolder0.136" (3.45mm)0.016" ~ 0.021" (0.41mm ~ 0.53mm)--0.039" ~ 0.051" (0.99mm ~ 1.30mm)0.055" (1.40mm)-0.124" (3.15mm)Beryllium CopperGoldFlash
CONN PIN RCPT .016-.022 SOLDER
CONN PIN RCPT .016-.022 SOLDER
$0.17119
0 - Immediate
Preci-DipPreci-Dip
5,000
Non-Stock
714-87-102-41-001101-ND
714
Strip
ActiveNo TailSolder0.165" (4.19mm)0.016" ~ 0.022" (0.41mm ~ 0.56mm)--0.055" ~ 0.071" (1.40mm ~ 1.80mm)0.072" (1.83mm)-0.146" (3.71mm)Beryllium CopperGoldFlash
CONN PIN RCPT .016-.021 SOLDER
CONN PIN RCPT .016-.021 SOLDER
$0.21187
0 - Immediate
Preci-DipPreci-Dip
4,000
Non-Stock
714-87-102-31-012101-ND
714
Strip
ActiveNo TailSolder0.136" (3.45mm)0.016" ~ 0.021" (0.41mm ~ 0.53mm)--0.039" ~ 0.051" (0.99mm ~ 1.30mm)0.055" (1.40mm)-0.124" (3.15mm)Beryllium CopperGoldFlash
CONN PIN RCPT .016-.022 SOLDER
CONN PIN RCPT .016-.022 SOLDER
$0.23108
0 - Immediate
Preci-DipPreci-Dip
5,000
Non-Stock
714-83-102-41-001101-ND
714
Strip
ActiveNo TailSolder0.165" (4.19mm)0.016" ~ 0.022" (0.41mm ~ 0.56mm)--0.055" ~ 0.071" (1.40mm ~ 1.80mm)0.072" (1.83mm)-0.146" (3.71mm)Beryllium CopperGold30.0µin (0.76µm)
CONN PIN RCPT .016-.021 SOLDER
CONN PIN RCPT .016-.021 SOLDER
$0.26438
0 - Immediate
Preci-DipPreci-Dip
2,500
Non-Stock
714-87-102-31-018101-ND
714
Strip
ActiveNo TailSolder0.168" (4.27mm)0.016" ~ 0.021" (0.41mm ~ 0.53mm)--0.039" ~ 0.051" (0.99mm ~ 1.30mm)0.055" (1.40mm)-0.148" (3.76mm)Beryllium CopperGoldFlash
CONN PIN RCPT .016-.021 PRESSFIT
CONN PIN RCPT .016-.021 PRESSFIT
$0.26879
0 - Immediate
Preci-DipPreci-Dip
2,650
Non-Stock
714-87-102-31-008101-ND
714
Strip
ActiveNo TailPress-Fit0.146" (3.71mm)0.016" ~ 0.021" (0.41mm ~ 0.53mm)--0.041" (1.04mm)0.055" (1.40mm)-0.126" (3.20mm)Beryllium CopperGoldFlash
CONN PIN RCPT .016-.022 SOLDER
CONN PIN RCPT .016-.022 SOLDER
$0.27390
0 - Immediate
Preci-DipPreci-Dip
3,000
Non-Stock
714-87-103-41-001101-ND
714
Strip
ActiveNo TailSolder0.165" (4.19mm)0.016" ~ 0.022" (0.41mm ~ 0.56mm)--0.055" ~ 0.071" (1.40mm ~ 1.80mm)0.072" (1.83mm)-0.146" (3.71mm)Beryllium CopperGoldFlash
CONN PIN RCPT .016-.022 SOLDER
CONN PIN RCPT .016-.022 SOLDER
$0.27600
0 - Immediate
Preci-DipPreci-Dip
2,580
Non-Stock
714-87-102-41-014101-ND
714
Strip
ActiveNo TailSolder0.285" (7.24mm)0.016" ~ 0.022" (0.41mm ~ 0.56mm)--0.055" ~ 0.071" (1.40mm ~ 1.80mm)0.072" (1.83mm)-0.246" (6.25mm)Beryllium CopperGoldFlash
CONN PIN RCPT .016-.021 SOLDER
CONN PIN RCPT .016-.021 SOLDER
$0.27878
0 - Immediate
Preci-DipPreci-Dip
4,000
Non-Stock
714-83-102-31-012101-ND
714
Strip
ActiveNo TailSolder0.136" (3.45mm)0.016" ~ 0.021" (0.41mm ~ 0.53mm)--0.039" ~ 0.051" (0.99mm ~ 1.30mm)0.055" (1.40mm)-0.124" (3.15mm)Beryllium CopperGold30.0µin (0.76µm)
CONN PIN RCPT .016-.021 SOLDER
CONN PIN RCPT .016-.021 SOLDER
$0.29816
0 - Immediate
Preci-DipPreci-Dip
2,500
Non-Stock
714-87-103-31-012101-ND
714
Strip
ActiveNo TailSolder0.136" (3.45mm)0.016" ~ 0.021" (0.41mm ~ 0.53mm)--0.039" ~ 0.051" (0.99mm ~ 1.30mm)0.055" (1.40mm)-0.124" (3.15mm)Beryllium CopperGoldFlash
CONN PIN RCPT .016-.021 SOLDER
CONN PIN RCPT .016-.021 SOLDER
$0.31450
0 - Immediate
Preci-DipPreci-Dip
2,500
Non-Stock
714-83-102-31-018101-ND
714
Strip
ActiveNo TailSolder0.168" (4.27mm)0.016" ~ 0.021" (0.41mm ~ 0.53mm)--0.039" ~ 0.051" (0.99mm ~ 1.30mm)0.055" (1.40mm)-0.148" (3.76mm)Beryllium CopperGold30.0µin (0.76µm)
CONN PIN RCPT .016-.021 PRESSFIT
CONN PIN RCPT .016-.021 PRESSFIT
$0.33547
0 - Immediate
Preci-DipPreci-Dip
2,150
Non-Stock
714-83-102-31-008101-ND
714
Strip
ActiveNo TailPress-Fit0.146" (3.71mm)0.016" ~ 0.021" (0.41mm ~ 0.53mm)--0.041" (1.04mm)0.055" (1.40mm)-0.126" (3.20mm)Beryllium CopperGold30.0µin (0.76µm)
CONN PIN RCPT .016-.022 SOLDER
CONN PIN RCPT .016-.022 SOLDER
$0.33849
0 - Immediate
Preci-DipPreci-Dip
2,100
Non-Stock
714-87-104-41-001101-ND
714
Strip
ActiveNo TailSolder0.165" (4.19mm)0.016" ~ 0.022" (0.41mm ~ 0.56mm)--0.055" ~ 0.071" (1.40mm ~ 1.80mm)0.072" (1.83mm)-0.146" (3.71mm)Beryllium CopperGoldFlash
CONN PIN RCPT .016-.022 SOLDER
CONN PIN RCPT .016-.022 SOLDER
$0.34778
0 - Immediate
Preci-DipPreci-Dip
2,080
Non-Stock
714-83-102-41-014101-ND
714
Strip
ActiveNo TailSolder0.285" (7.24mm)0.016" ~ 0.022" (0.41mm ~ 0.56mm)--0.055" ~ 0.071" (1.40mm ~ 1.80mm)0.072" (1.83mm)-0.246" (6.25mm)Beryllium CopperGold30.0µin (0.76µm)
CONN PIN RCPT .016-.022 SOLDER
CONN PIN RCPT .016-.022 SOLDER
$0.36939
0 - Immediate
Preci-DipPreci-Dip
2,000
Non-Stock
714-83-103-41-001101-ND
714
Strip
ActiveNo TailSolder0.165" (4.19mm)0.016" ~ 0.022" (0.41mm ~ 0.56mm)--0.055" ~ 0.071" (1.40mm ~ 1.80mm)0.072" (1.83mm)-0.146" (3.71mm)Beryllium CopperGold30.0µin (0.76µm)
CONN PIN RCPT .016-.021 SOLDER
CONN PIN RCPT .016-.021 SOLDER
$0.37178
0 - Immediate
Preci-DipPreci-Dip
2,500
Non-Stock
714-87-103-31-018101-ND
714
Strip
ActiveNo TailSolder0.168" (4.27mm)0.016" ~ 0.021" (0.41mm ~ 0.53mm)--0.039" ~ 0.051" (0.99mm ~ 1.30mm)0.055" (1.40mm)-0.148" (3.76mm)Beryllium CopperGoldFlash
CONN PIN RCPT .016-.021 SOLDER
CONN PIN RCPT .016-.021 SOLDER
$0.37222
0 - Immediate
Preci-DipPreci-Dip
2,500
Non-Stock
714-87-104-31-012101-ND
714
Strip
ActiveNo TailSolder0.136" (3.45mm)0.016" ~ 0.021" (0.41mm ~ 0.53mm)--0.039" ~ 0.051" (0.99mm ~ 1.30mm)0.055" (1.40mm)-0.124" (3.15mm)Beryllium CopperGoldFlash
CONN PIN RCPT .016-.022 SOLDER
CONN PIN RCPT .016-.022 SOLDER
$0.38960
0 - Immediate
Preci-DipPreci-Dip
2,000
Non-Stock
714-87-105-41-001101-ND
714
Strip
ActiveNo TailSolder0.165" (4.19mm)0.016" ~ 0.022" (0.41mm ~ 0.56mm)--0.055" ~ 0.071" (1.40mm ~ 1.80mm)0.072" (1.83mm)-0.146" (3.71mm)Beryllium CopperGoldFlash
CONN PIN RCPT .016-.021 SOLDER
CONN PIN RCPT .016-.021 SOLDER
$0.39138
0 - Immediate
Preci-DipPreci-Dip
2,500
Non-Stock
714-83-103-31-012101-ND
714
Strip
ActiveNo TailSolder0.136" (3.45mm)0.016" ~ 0.021" (0.41mm ~ 0.53mm)--0.039" ~ 0.051" (0.99mm ~ 1.30mm)0.055" (1.40mm)-0.124" (3.15mm)Beryllium CopperGold30.0µin (0.76µm)
CONN PIN RCPT .016-.021 PRESSFIT
CONN PIN RCPT .016-.021 PRESSFIT
$0.40284
0 - Immediate
Preci-DipPreci-Dip
1,770
Non-Stock
714-87-103-31-008101-ND
714
Strip
ActiveNo TailPress-Fit0.146" (3.71mm)0.016" ~ 0.021" (0.41mm ~ 0.53mm)--0.041" (1.04mm)0.055" (1.40mm)-0.126" (3.20mm)Beryllium CopperGoldFlash
Showing
1 - 25
of 631

Terminals - PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.