Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
0355-0-15-(01,15)-02-27-10-0
CONN PIN RCPT .040-.050 SOLDER
$0.66000
12,038 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED5024-ND
355
Bulk
ActiveNo TailSolder0.290" (7.37mm)0.040" ~ 0.050" (1.02mm ~ 1.27mm)-0.068" (1.73mm)0.102" (2.59mm)0.118" (3.00mm)-0.260" (6.60mm)Beryllium CopperGold30.0µin (0.76µm)
0355-0-15-15-02-27-10-0
CONN PIN RCPT .040-.050 SOLDER
$0.87000
230 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90087-ND
355
Bulk
ActiveNo TailSolder0.290" (7.37mm)0.040" ~ 0.050" (1.02mm ~ 1.27mm)-0.068" (1.73mm)0.102" (2.59mm)0.118" (3.00mm)-0.260" (6.60mm)Beryllium CopperGold30.0µin (0.76µm)
0355-0-15-80-02-80-10-0
CONN PIN RCPT .040-.050 SOLDER
$0.44000
4,272 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90440-ND
355
Bulk
ActiveNo TailSolder0.290" (7.37mm)0.040" ~ 0.050" (1.02mm ~ 1.27mm)-0.068" (1.73mm)0.102" (2.59mm)0.118" (3.00mm)-0.260" (6.60mm)Beryllium CopperTin200.0µin (5.08µm)
0355-0-15-80-02-27-10-0
CONN PIN RCPT .040-.050 SOLDER
$0.66000
1,902 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90439-ND
355
Bulk
ActiveNo TailSolder0.290" (7.37mm)0.040" ~ 0.050" (1.02mm ~ 1.27mm)-0.068" (1.73mm)0.102" (2.59mm)0.118" (3.00mm)-0.260" (6.60mm)Beryllium CopperGold30.0µin (0.76µm)
0355-0-15-01-02-01-10-0
CONN PIN RCPT .040-.050 SOLDER
$0.44000
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90532-ND
355
Bulk
ActiveNo TailSolder0.290" (7.37mm)0.040" ~ 0.050" (1.02mm ~ 1.27mm)-0.068" (1.73mm)0.102" (2.59mm)0.118" (3.00mm)-0.260" (6.60mm)Beryllium CopperTin-Lead200.0µin (5.08µm)
Showing
1 - 5
of 5

Terminals - PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.