Showing
1 - 8
of 8
Part Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
$0.77214
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
8852-0-15-01-30-02-04-0-ND
8852
Bulk
ActiveStandard TailPress-Fit0.376" (9.55mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)0.043" (1.09mm)0.056" (1.42mm)0.071" (1.80mm)0.020" (0.51mm)0.200" (5.08mm)Beryllium CopperTin-Lead100.0µin (2.54µm)
$0.77214
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
8852-0-15-80-30-84-04-0-ND
8852
Bulk
ActiveStandard TailPress-Fit0.376" (9.55mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)0.043" (1.09mm)0.056" (1.42mm)0.071" (1.80mm)0.020" (0.51mm)0.200" (5.08mm)Beryllium CopperTin100.0µin (2.54µm)
$0.80084
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
8852-0-15-01-30-14-04-0-ND
8852
Bulk
ActiveStandard TailPress-Fit0.376" (9.55mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)0.043" (1.09mm)0.056" (1.42mm)0.071" (1.80mm)0.020" (0.51mm)0.200" (5.08mm)Beryllium CopperGold10.0µin (0.25µm)
$0.80084
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
8852-0-15-80-30-14-04-0-ND
8852
Bulk
ActiveStandard TailPress-Fit0.376" (9.55mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)0.043" (1.09mm)0.056" (1.42mm)0.071" (1.80mm)0.020" (0.51mm)0.200" (5.08mm)Beryllium CopperGold10.0µin (0.25µm)
$0.85690
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
8852-0-15-01-30-27-04-0-ND
8852
Bulk
ActiveStandard TailPress-Fit0.376" (9.55mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)0.043" (1.09mm)0.056" (1.42mm)0.071" (1.80mm)0.020" (0.51mm)0.200" (5.08mm)Beryllium CopperGold30.0µin (0.76µm)
$0.85690
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
8852-0-15-80-30-27-04-0-ND
8852
Bulk
ActiveStandard TailPress-Fit0.376" (9.55mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)0.043" (1.09mm)0.056" (1.42mm)0.071" (1.80mm)0.020" (0.51mm)0.200" (5.08mm)Beryllium CopperGold30.0µin (0.76µm)
$0.94564
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
8852-0-15-15-30-14-04-0-ND
8852
Bulk
ActiveStandard TailPress-Fit0.376" (9.55mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)0.043" (1.09mm)0.056" (1.42mm)0.071" (1.80mm)0.020" (0.51mm)0.200" (5.08mm)Beryllium CopperGold10.0µin (0.25µm)
$1.00193
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
8852-0-15-15-30-27-04-0-ND
8852
Bulk
ActiveStandard TailPress-Fit0.376" (9.55mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)0.043" (1.09mm)0.056" (1.42mm)0.071" (1.80mm)0.020" (0.51mm)0.200" (5.08mm)Beryllium CopperGold30.0µin (0.76µm)
Showing
1 - 8
of 8

Terminals - PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.