Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
9293-0-15-15-06-27-10-0
CONN RECEPT PIN .022-.032" .200"
$1.35000
2,298 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED11522-ND
9293
Bulk
ActiveNo TailPress-Fit, Hex0.200" (5.08mm)0.022" ~ 0.032" (0.56mm ~ 0.81mm)-0.051" (1.30mm)0.067" (1.70mm)0.085" (2.16mm)-0.200" (5.08mm)Beryllium CopperGold30.0µin (0.76µm)
9293-0-15-80-06-80-10-0
CONN PIN RCPT .022-.032 HEX
$0.50000
678 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90589-ND
9293
Bulk
ActiveNo TailPress-Fit, Hex0.200" (5.08mm)0.022" ~ 0.032" (0.56mm ~ 0.81mm)-0.051" (1.30mm)0.067" (1.70mm)0.085" (2.16mm)-0.200" (5.08mm)Beryllium CopperTin200.0µin (5.08µm)
CONN PIN RCPT .022-.032 HEX
CONN PIN RCPT .022-.032 HEX
$0.91653
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
9293-015010601100-ND
9293
Bulk
ActiveNo TailPress-Fit, Hex0.200" (5.08mm)0.022" ~ 0.032" (0.56mm ~ 0.81mm)-0.051" (1.30mm)0.067" (1.70mm)0.085" (2.16mm)-0.200" (5.08mm)Beryllium CopperTin-Lead200.0µin (5.08µm)
$0.96380
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
9293-0-15-80-06-14-10-0-ND
9293
Bulk
ActiveNo TailPress-Fit, Hex0.200" (5.08mm)0.022" ~ 0.032" (0.56mm ~ 0.81mm)-0.051" (1.30mm)0.067" (1.70mm)0.085" (2.16mm)-0.200" (5.08mm)Beryllium CopperGold10.0µin (0.25µm)
CONN RECEPT PIN .022-.032" .200"
CONN RECEPT PIN .022-.032" .200"
$1.05675
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
9293-015010627100-ND
9293
Bulk
ActiveNo TailPress-Fit, Hex0.200" (5.08mm)0.022" ~ 0.032" (0.56mm ~ 0.81mm)-0.051" (1.30mm)0.067" (1.70mm)0.085" (2.16mm)-0.200" (5.08mm)Beryllium CopperGold30.0µin (0.76µm)
$1.05675
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
9293-0-15-80-06-27-10-0-ND
9293
Bulk
ActiveNo TailPress-Fit, Hex0.200" (5.08mm)0.022" ~ 0.032" (0.56mm ~ 0.81mm)-0.051" (1.30mm)0.067" (1.70mm)0.085" (2.16mm)-0.200" (5.08mm)Beryllium CopperGold30.0µin (0.76µm)
$1.10000
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1,000
Non-Stock
9293-0-15-15-06-14-10-0-ND
9293
Bulk
ActiveNo TailPress-Fit, Hex0.200" (5.08mm)0.022" ~ 0.032" (0.56mm ~ 0.81mm)-0.051" (1.30mm)0.067" (1.70mm)0.085" (2.16mm)-0.200" (5.08mm)Beryllium CopperGold10.0µin (0.25µm)
Showing
1 - 7
of 7

Terminals - PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.